-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TWO PART BOARD CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK4022
|
Newark | Conn, Plug, 2Pos, 1Row, 2Mm, Idc/Idt, Product Range:Sgi2.0 Series, No. Of Contacts:2Contacts, Gender:Plug, Pitch Spacing:2Mm, Contact Termination Type:Idc/Idt, No. Of Rows:1 Row, Connector Mounting:Cable Mount Rohs Compliant: Yes |Amp Te Connectivity 1-2232979-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 47525 |
|
$0.0560 | Buy Now |
DISTI #
17-1-2232979-2-ND
|
DigiKey | SGI2.0 PLUG ASSEMBLY 2P, KEY A,N Min Qty: 1 Lead time: 18 Weeks Container: Bag |
46997 In Stock |
|
$0.0672 / $0.1700 | Buy Now |
DISTI #
1-2232979-2
|
Avnet Americas | IDC Plug 2 Position 1 Row Straight Cable Mount IDT Crimp - Bulk (Alt: 1-2232979-2) RoHS: Compliant Min Qty: 48000 Package Multiple: 24000 Lead time: 16 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1-2232979-2
|
Mouser Electronics | Rectangular MIL Spec Connectors SGI2.0 PLUG ASSEMBLY 2P, KEY A,NTL RoHS: Compliant | 0 |
|
$0.0700 | Order Now |
|
Onlinecomponents.com | SGI2.0 PLUG ASSEMBLY 2P, KEY A,NTL RoHS: Compliant | 0 |
|
$0.0587 / $0.1230 | Buy Now |
DISTI #
000000000006004361
|
Sager | Rectangular MIL Spec Connectors SGI2.0 PLUG ASSEMBLY 2P, KEY A,NTL Min Qty: 3000 | 0 |
|
$0.0788 | Buy Now |
DISTI #
1-2232979-2
|
Avnet Abacus | IDC Plug 2 Position 1 Row Straight Cable Mount IDT Crimp (Alt: 1-2232979-2) RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SGI2.0 PLUG ASSEMBLY 2P, KEY A,NTL RoHS: Compliant | 0 |
|
$0.0587 / $0.1230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2232979-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2232979-2
TE Connectivity
TWO PART BOARD CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 50 V | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | IDC | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |