-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-225554-1) TNC-DUAL CMP R/ANGLE PLUG-W/P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F6962
|
Newark | Rf/Coaxial, Tnc Plug, R/A, 50 Ohm, Crimp, Connector Type:Tnc Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg393, Contact Material:-, Frequency Max:-, Product Range:- Rohs Compliant: No |Amp Te Connectivity 1-225554-1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | TNC Connector Plug, Male Pin 50 Ohm Free Hanging (In-Line), Right Angle Crimp |
23 Partner Stock |
|
$75.8300 / $93.8300 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
1-225554-1
|
TTI | RF Connectors / Coaxial Connectors TNC R.A. PLG W/PROOF Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
12255541-TEC-0
|
TME | 1-225554-1 Min Qty: 1 | 23 |
|
$130.0600 | Buy Now |
DISTI #
000000000000657787
|
Sager | RF Connectors / Coaxial Connectors TNC R.A. PLG W/PROOF | 0 |
|
Buy Now | |
DISTI #
1-225554-1
|
Avnet Abacus | Conn TNC PL 50Ohm Crimp RA Cable Mount Gold (Alt: 1-225554-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now | |
DISTI #
1-225554-1
|
Avnet Abacus | Conn TNC PL 50Ohm Crimp RA Cable Mount Gold (Alt: 1-225554-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757105372511
|
Chip1Stop | Conn TNC PL 50Ohm Crimp RA Cable Mount Gold RoHS: Not Compliant | 23 |
|
$94.7000 | Buy Now |
|
Master Electronics | TNC Connector Plug, Male Pin 50 Ohm Free Hanging (In-Line), Right Angle Crimp |
23 Partner Stock |
|
$75.8300 / $93.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-225554-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-225554-1
TE Connectivity
(1-225554-1) TNC-DUAL CMP R/ANGLE PLUG-W/P
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLE: RG 393/U | |
Body Depth | 1.218 inch | |
Body Diameter | 0.64 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG 393 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 2 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.18 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | PTFE | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | SILVER | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |