-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly, 22AWG, 250V, Communication Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X8931
|
Newark | M12 Y Conn Male To 2Xm12 Female A |Te Connectivity 1-2273107-1 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.4500 / $28.6400 | Buy Now |
DISTI #
3937-1-2273107-1-ND
|
DigiKey | CBL 3POS RCPT(2) TO PLUG 0.98' Min Qty: 1 Lead time: 27 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$39.2182 / $47.6900 | Buy Now |
DISTI #
A134815-ND
|
DigiKey | CBL 3POS RCPT(2) TO PLUG 0.98' Min Qty: 1 Lead time: 27 Weeks Container: Box |
7 In Stock |
|
$24.0451 / $34.1700 | Buy Now |
DISTI #
1-2273107-1
|
Avnet Americas | Cable Assembly PVC 0.3m 22AWG 4POS M12 Circular to 2(4POS M12 Circular) M-F Carton - Bulk (Alt: 1-2273107-1) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$19.9048 | Buy Now |
DISTI #
571-1-2273107-1
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 Y conn Male to 2xM12 Female A RoHS: Compliant | 0 |
|
$24.0400 / $34.1700 | Order Now |
DISTI #
72150120
|
RS | M12 Y conn Male to 2xM12 Female A | TE Connectivity 1-2273107-1 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$32.3900 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 25 Package Multiple: 25 Lead time: 25 Weeks Container: Box | 0Box |
|
$21.0600 | Buy Now |
DISTI #
AMP1-2273107-1
|
Heilind Electronics | M12 Y CONN MALE TO 2XM12 FEMAL | Americas - 0 in Stock |
|
$25.1618 / $27.5385 | Buy Now |
|
Onlinecomponents.com | M12 Y CONN MALE TO 2XM12 FEMALE A RoHS: Compliant | 0 |
|
$21.7200 / $31.5100 | Buy Now |
DISTI #
AMP1-2273107-1
|
Interstate Connecting Components | M12 Y CONN MALE TO 2XM12 FEMAL | 0 |
|
$25.1618 / $27.5385 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2273107-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2273107-1
TE Connectivity
Cable Assembly, 22AWG, 250V, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 4.9 mm | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 0.3 mm | |
Mounting Option 1 | M12 | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |