-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M12 strgt plug to M12 angled socket AA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X8979
|
Newark | M12 Strgt Plug To M12 Angled Socket Aa |Te Connectivity 1-2273117-4 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5600 / $14.7100 | Buy Now |
DISTI #
95Y5135
|
Newark | M12 Strgt Plug To M12 Angled Socket Aa |Amp Te Connectivity 1-2273117-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
A134856-ND
|
DigiKey | CBL 4POS FMALE TO MALE 4.92' Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
23 In Stock |
|
$18.0390 / $18.4200 | Buy Now |
DISTI #
1-2273117-4
|
Avnet Americas | Cable Assembly PVC 1.5m 22AWG 4POS M12 Circular to 4POS M12 RA Circular M-F Carton (Alt: 1-2273117-4) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
571-1-2273117-4
|
Mouser Electronics | Sensor Cables / Actuator Cables 4pos PVC 1.5mM12strt plg to M12 alg sckt RoHS: Compliant | 0 |
|
$15.1100 / $18.4200 | Order Now |
DISTI #
72150127
|
RS | M12 strgt plug to M12 angled socket AA | TE Connectivity 1-2273117-4 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$14.6000 | RFQ |
|
Onlinecomponents.com | Sensor Cable1.5m 22AWG M12 Circular to M12 Circular 4 to 4 POS PL-SKT Box RoHS: Compliant |
50 Partner Stock |
|
$14.9800 / $24.3100 | Buy Now |
DISTI #
TE Connectivity 1-2273117-4
|
PEI Genesis | Cable Assembly 22AWG 250V C | 50 |
|
Buy Now | |
DISTI #
1-2273117-4
|
Avnet Abacus | (Alt: 1-2273117-4) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Sensor Cable1.5m 22AWG M12 Circular to M12 Circular 4 to 4 POS PL-SKT Box RoHS: Compliant |
50 Partner Stock |
|
$14.9800 / $24.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2273117-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2273117-4
TE Connectivity
M12 strgt plug to M12 angled socket AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 5 mm | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 1.5 mm | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |