-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly, 22AWG, 250V, Communication Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X8980
|
Newark | M12 Strgt Plug To M12 Angled Socket Aa |Te Connectivity 1-2273117-5 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2200 / $18.0800 | Buy Now |
DISTI #
A134857-ND
|
DigiKey | CBL 4POS FMALE TO MALE 6.56' Min Qty: 1 Lead time: 34 Weeks Container: Box |
35 In Stock |
|
$14.3541 / $20.2600 | Buy Now |
DISTI #
1-2273117-5
|
Avnet Americas | Cable Assembly PVC 2m 22AWG 4POS M12 Circular to 4POS M12 RA Circular M-F Carton (Alt: 1-2273117-5) RoHS: Compliant Min Qty: 50 Package Multiple: 25 | 0 |
|
$12.3310 / $14.8390 | Buy Now |
DISTI #
571-1-2273117-5
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 strgt plug to M12 angled socket AA RoHS: Compliant | 0 |
|
$18.3700 | Order Now |
DISTI #
72149011
|
RS | M12 strgt plug to M12 angled socket AA | TE Connectivity 1-2273117-5 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$16.0500 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 25 Container: Box | 0Box |
|
$12.3000 | Buy Now |
DISTI #
AMP1-2273117-5
|
Heilind Electronics | M12 STRGT PLUG TO M12 ANGLED S | Americas - 0 in Stock |
|
$11.9851 / $13.5539 | Buy Now |
|
Onlinecomponents.com | M12 STRGT PLUG TO M12 ANGLED SOCKET AA RoHS: Compliant | 0 |
|
$14.1500 / $20.1000 | Buy Now |
DISTI #
1-2273117-5
|
Avnet Americas | Cable Assembly PVC 2m 22AWG 4POS M12 Circular to 4POS M12 RA Circular M-F Carton (Alt: 1-2273117-5) RoHS: Compliant Min Qty: 50 Package Multiple: 25 | 0 |
|
$12.3310 / $14.8390 | Buy Now |
DISTI #
AMP1-2273117-5
|
Interstate Connecting Components | M12 STRGT PLUG TO M12 ANGLED S | 0 |
|
$11.9851 / $13.5539 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2273117-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2273117-5
TE Connectivity
Cable Assembly, 22AWG, 250V, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 5 mm | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 2 mm | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |