-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M8 angled scket to M8 strght plug 2 LED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X9002
|
Newark | M8 Angled Scket To M8 Strght Plug 2 Led |Te Connectivity 1-2273124-2 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8400 / $16.3400 | Buy Now |
DISTI #
A134878-ND
|
DigiKey | CBL 3POS RCPT RA TO PLUG 1.97' Min Qty: 1 Lead time: 45 Weeks Container: Box |
44 In Stock |
|
$12.9668 / $18.3100 | Buy Now |
DISTI #
1-2273124-2
|
Avnet Americas | Cable Assembly PVC 0.6m 22AWG 3POS M12 RA Circular to 3POS M12 Circular F-M Carton - Bulk (Alt: 1-2273124-2) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Container: Bulk | 0 |
|
$10.4973 | Buy Now |
DISTI #
571-1-2273124-2
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 angled scket to M8 strght plug 2 LED RoHS: Compliant | 0 |
|
$14.9700 / $18.1600 | Order Now |
DISTI #
72149841
|
RS | M8 angled scket to M8 strght plug 2 LED | TE Connectivity 1-2273124-2 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$17.0900 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 25 Lead time: 43 Weeks Container: Box | 0Box |
|
$11.1100 | Buy Now |
DISTI #
AMP1-2273124-2
|
Heilind Electronics | M8 ANGLED SCKET TO M8 STRGHT P | Americas - 0 in Stock |
|
$12.8358 / $14.5231 | Buy Now |
|
Onlinecomponents.com | M8 ANGLED SCKET TO M8 STRGHT PLUG 2 LED RoHS: Compliant | 0 |
|
$10.8900 / $16.6200 | Buy Now |
DISTI #
AMP1-2273124-2
|
Interstate Connecting Components | M8 ANGLED SCKET TO M8 STRGHT P | 0 |
|
$12.8358 / $14.5231 | Buy Now |
DISTI #
1-2273124-2
|
Avnet Abacus | (Alt: 1-2273124-2) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2273124-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2273124-2
TE Connectivity
M8 angled scket to M8 strght plug 2 LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 43 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 4.5 mm | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 0.6 mm | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 4 A | |
Rated Voltage | 24 V | |
Rated Voltage(DC) | 24 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |