-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 10A, 1 Row(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0508
|
Newark | Pluggable Terminal Blocks Smt Tb R/A Header |Amp Te Connectivity 1-2305908-2 Min Qty: 375 Package Multiple: 1 Date Code: 0 Container: Bulk | 6721 |
|
$7.1600 | Buy Now |
DISTI #
92AH0780
|
Newark | Smt Tb R/A Header, 5.0Mm, 12 Pos |Te Connectivity 1-2305908-2 Min Qty: 3750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8000 | Buy Now |
DISTI #
A126293-ND
|
DigiKey | SMT TB R/A HEADER, 5.0MM, 12 POS Min Qty: 1 Lead time: 18 Weeks Container: Box |
145 In Stock |
|
$5.7715 / $8.9200 | Buy Now |
DISTI #
1-2305908-2
|
Avnet Americas | Shrouded Connector Header 12 Position 5mm Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: 1-2305908-2) RoHS: Compliant Min Qty: 3750 Package Multiple: 3750 Container: Reel | 0 |
|
$5.0254 / $5.6738 | Buy Now |
DISTI #
571-1-2305908-2
|
Mouser Electronics | Pluggable Terminal Blocks SMT TB R/A HEADER 5.0MM, 12 POS RoHS: Compliant | 0 |
|
$5.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3750 Package Multiple: 3750 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$4.7700 | Buy Now |
DISTI #
AMP1-2305908-2
|
Heilind Electronics | SMT TB R/A HEADER, 5.0MM, 12 P | Americas - 0 in Stock |
|
$5.9599 | Buy Now |
|
Onlinecomponents.com | SMT TB R/A HEADER, 5.0MM, 12 POS RoHS: Compliant |
6721 Partner Stock |
|
$5.6800 / $7.4100 | Buy Now |
DISTI #
35868187
|
Verical | Conn Shrouded Header (4 Sides) HDR 12 POS 5mm Solder RA SMD Min Qty: 375 Package Multiple: 375 | Americas - 6000 |
|
$5.0400 / $5.4700 | Buy Now |
DISTI #
AMP1-2305908-2
|
Interstate Connecting Components | SMT TB R/A HEADER, 5.0MM, 12 P | 0 |
|
$5.9599 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2305908-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2305908-2
TE Connectivity
Strip Terminal Block, 10A, 1 Row(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | BOARD | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |