-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 10A, 3.31mm2, 1 Row(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9031
|
Newark | Pluggable Terminal Blocks Smt Tb Parallel Plug |Amp Te Connectivity 1-2305909-2 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 429 |
|
$8.2000 / $8.5400 | Buy Now |
DISTI #
A126294-ND
|
DigiKey | SMT TB PARALLEL PLUG, 5.0MM, 12 Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
42 In Stock |
|
$5.7324 / $8.8600 | Buy Now |
DISTI #
1-2305909-2
|
Avnet Americas | Pluggable Terminal Block Connector 12 Position 5mm Screw Straight 10A - Tape and Reel (Alt: 1-2305909-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$4.7498 / $5.7159 | Buy Now |
DISTI #
571-1-2305909-2
|
Mouser Electronics | Pluggable Terminal Blocks SMT TB PARALLEL PLUG 5.0MM, 12 POS RoHS: Compliant | 0 |
|
$5.0900 / $5.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$4.7400 | Buy Now |
DISTI #
AMP1-2305909-2
|
Heilind Electronics | SMT TB PARALLEL PLUG, 5.0MM, 1 | Americas - 0 in Stock |
|
$4.8628 / $6.0079 | Buy Now |
|
Onlinecomponents.com | SMT TB PARALLEL PLUG, 5.0MM, 12 POS RoHS: Compliant |
829 In Stock |
|
$7.8400 / $8.4100 | Buy Now |
DISTI #
65058952
|
Verical | Conn Terminal Block F 12 POS 5mm Screw RA Cable Mount 10A/Contact Min Qty: 50 Package Multiple: 50 Date Code: 1748 | Americas - 400 |
|
$9.9502 / $10.9363 | Buy Now |
DISTI #
59851356
|
Verical | Conn Terminal Block F 12 POS 5mm Screw RA Cable Mount 10A/Contact Min Qty: 50 Package Multiple: 50 | Americas - 350 |
|
$5.4500 / $5.7600 | Buy Now |
DISTI #
27057728
|
Verical | Conn Terminal Block F 12 POS 5mm Screw RA Cable Mount 10A/Contact Min Qty: 11 Package Multiple: 1 Date Code: 1751 | Americas - 328 |
|
$0.1424 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2305909-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2305909-2
TE Connectivity
Barrier Strip Terminal Block, 10A, 3.31mm2, 1 Row(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | BOARD | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 1-2305909-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-2305909-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-2213934-2 | Barrier Strip Terminal Block, 10A, 3.31mm2, 1 Row(s) | TE Connectivity | 1-2305909-2 vs 1-2213934-2 |