-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ZQSFP+ CAGE& CONN 2X2, EMI SPRING, BTB Form Factor:zQSFP+;Product Type:Cage Assembly with Integrated Connector;Port Matrix Configuration:2 x 2;EMI Containment Feature Type:Internal/External EMI Springs;Included Heat Sink:No zQSFP+ Cage Assembly with Integrated Connector 2 x 2 Internal/External EMI Springs | Part# 1-2308171-0 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9541
|
Newark | I/O Conn, Zqsfp+, Rcpt, 152Pos, Pressfit, No. Of Contacts:152Contacts, Gender:Receptacle, Connector Type:Zqsfp+, Contact Termination Type:Press Fit, Product Range:-, Connector Mounting:Pcb Mount, Contact Plating:Gold Plated Contacts, rohs Compliant: Yes |Te Connectivity 1-2308171-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 27 |
|
$102.5400 / $123.4400 | Buy Now |
DISTI #
52AC3259
|
Newark | I/O Conn, Zqsfp+, Rcpt, 152Pos, Pressfit, Connector Type:Zqsfp+ Cage & Connector, No. Of Contacts:4 X 38 Contacts, Port Configuration:2 X 2 (Stacked), Heat Sink:Without Heat Sink, Light Pipes:With Light Pipe, Product Range:- Rohs Compliant: Yes |Te Connectivity 1-2308171-0 Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.6600 / $94.1900 | Buy Now |
DISTI #
2266-1-2308171-0-ND
|
DigiKey | CONN ZQSFP+ RCP CAGE 2X2 152P RA Min Qty: 1 Lead time: 16 Weeks Container: Tray MARKETPLACE PRODUCT |
92 In Stock |
|
$85.1800 / $91.9900 | Buy Now |
DISTI #
A129597-ND
|
DigiKey | CONN ZQSFP+ RCP CAGE 2X2 152P RA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
10 In Stock |
|
$75.3500 | Buy Now |
DISTI #
1-2308171-0
|
Avnet Americas | Conn zQSFP+ 2 x 2 Port Stacked 152 POS 0.8mm Press-Fit RA Thru-Hole Tray/Box - Trays (Alt: 1-2308171-0) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Container: Tray | 0 |
|
$71.1302 / $85.5973 | Buy Now |
DISTI #
571-1-2308171-0
|
Mouser Electronics | I/O Connectors 2X2, EMI SPRING, BTB All Round Indicator RoHS: Compliant | 27 |
|
$88.2700 / $103.4800 | Buy Now |
DISTI #
V99:2348_21820344
|
Arrow Electronics | ZQSFP+ CAGE CONN 2X2, EMI SPRING, BTB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1838 | Americas - 27 |
|
$27.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 27 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$70.9200 | Buy Now |
DISTI #
AMP1-2308171-0
|
Heilind Electronics | 2X2 ZQSFP+,ALL RND IND INT LIT PIP,EMI FING,BTB | Americas - 20 in Stock |
|
$88.6468 / $89.9699 | Buy Now |
|
Onlinecomponents.com | ZQSFP+ CAGE& CONN 2X2, EMI SPRING, BTB RoHS: Compliant |
92 Partner Stock |
|
$73.1200 / $76.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2308171-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2308171-0
TE Connectivity
ZQSFP+ CAGE& CONN 2X2, EMI SPRING, BTB Form Factor:zQSFP+;Product Type:Cage Assembly with Integrated Connector;Port Matrix Configuration:2 x 2;EMI Containment Feature Type:Internal/External EMI Springs;Included Heat Sink:No zQSFP+ Cage Assembly with Integrated Connector 2 x 2 Internal/External EMI Springs | Part# 1-2308171-0 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | SIGNAL | |
Finish Thickness | 0.76 | |
Material | NICKEL SILVER ALLOY | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 0.5 A | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |