-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CABLE CLAMP5 (CASE RAW) Accessory Type:Backshell Kit;Cable Clamp Type:Single or Dual Cable Entry;Shell Size:5;Shielded:Yes;Cable Exit Angle:180 Backshell Kit Single or Dual Cable Entry 5 | Cable Clamp For Size 4-5Std/5Ql Shell | Part# 1-2308272-5 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A125379-ND
|
DigiKey | CABLE CLAMP5 (CASE RAW) Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$4.9986 / $7.7300 | Buy Now |
DISTI #
1-2308272-5
|
Avnet Americas | Cable Clamp for D-Subminiature Connectors 8mm to 10mm Cable Diameter - Bulk (Alt: 1-2308272-5) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Bulk | 0 |
|
$4.1418 / $4.9842 | Buy Now |
DISTI #
571-1-2308272-5
|
Mouser Electronics | D-Sub Tools & Hardware CABLE CLAMP5 (CASE RAW) | 0 |
|
$4.9000 / $7.8900 | Order Now |
DISTI #
71074530
|
RS | D-Sub Backshells w/Clable Clamp 5 (Case Raw), Rail D-Sub Backshells Series | TE Connectivity 1-2308272-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$4.8800 / $8.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$4.5600 | Buy Now |
DISTI #
AMP1-2308272-5
|
Heilind Electronics | CABLE CLAMP5 (CASE RAW) | Americas - 0 in Stock |
|
$4.2537 / $5.5715 | Buy Now |
|
Onlinecomponents.com | CABLE CLAMP5 (CASE RAW) RoHS: Compliant | 0 |
|
$3.5100 / $6.9100 | Buy Now |
DISTI #
1-2308272-5
|
TTI | D-Sub Tools & Hardware CABLE CLAMP5 (CASE RAW) Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$4.9000 | Buy Now |
DISTI #
AMP1-2308272-5
|
Interstate Connecting Components | CABLE CLAMP5 (CASE RAW) | 0 |
|
$4.2537 / $5.5715 | Buy Now |
DISTI #
1-2308272-5
|
Avnet Abacus | (Alt: 1-2308272-5) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2308272-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2308272-5
TE Connectivity
CABLE CLAMP5 (CASE RAW) Accessory Type:Backshell Kit;Cable Clamp Type:Single or Dual Cable Entry;Shell Size:5;Shielded:Yes;Cable Exit Angle:180 Backshell Kit Single or Dual Cable Entry 5 | Cable Clamp For Size 4-5Std/5Ql Shell | Part# 1-2308272-5 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ZINC ALLOY | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Shell Sizes | 5 | |
Shielding | YES | |
Wire Gauge | 0 AWG | |
Wire Size-Max |