Part Details for 1-2308345-6 by TE Connectivity
Overview of 1-2308345-6 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2308345-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC3383
|
Newark | D-Sub Hood, 45/180 Deg C, Size Dc, Zinc, Product Range:-, D Sub Shell Size:Dc, Cable Exit Angle:45°, 180°, Connector Body Material:Zinc Body Rohs Compliant: Yes |Amp Te Connectivity 1-2308345-6 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9400 / $24.3600 | Buy Now |
DISTI #
A125285-ND
|
DigiKey | CONN BACKSHELL 37P 45/180DEG SHD Min Qty: 1 Lead time: 23 Weeks Container: Box |
39 In Stock |
|
$19.6764 / $29.0500 | Buy Now |
DISTI #
1-2308345-6
|
Avnet Americas | Full Metal Hood for 37 and 62 Position Rail D-Sub Connectors 4 Shell Size Zinc - Bulk (Alt: 1-2308345-6) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$17.9596 / $21.6124 | Buy Now |
DISTI #
571-1-2308345-6
|
Mouser Electronics | D-Sub Backshells FULL METAL HOODS SIZE 4 - 6 (RAW) RoHS: Compliant | 28 |
|
$18.5600 / $28.8500 | Buy Now |
DISTI #
71074469
|
RS | D-Sub Backsheels FULL METAL HOODS SIZE4 - 6 (RAW) | TE Connectivity 1-2308345-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 20 |
|
$8.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks Container: Box | 0Box |
|
$17.9100 | Buy Now |
DISTI #
AMP1-2308345-6
|
Heilind Electronics | FULL METAL HOODS SIZE 4 - 6 (R | Americas - 0 in Stock |
|
$22.3824 / $23.0607 | Buy Now |
|
Onlinecomponents.com | FULL METAL HOODS SIZE 4 - 6 (RAW) RoHS: Compliant | 0 |
|
$20.6100 / $29.2700 | Buy Now |
DISTI #
30298389
|
Verical | Backshell Kit 45°/180° 4 Shell Size Zinc Min Qty: 3 Package Multiple: 1 Date Code: 1830 | Americas - 29 |
|
$0.6404 | Buy Now |
DISTI #
1-2308345-6
|
TTI | D-Sub Backshells FULL METAL HOODS SIZE 4 - 6 (RAW) Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$18.7300 | Buy Now |
Part Details for 1-2308345-6
1-2308345-6 CAD Models
1-2308345-6 Part Data Attributes
|
1-2308345-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2308345-6
TE Connectivity
FULL METAL HOODS SIZE 4 - 6 (RAW) Accessory Type:Backshell Kit;Cable Clamp Type:Single or Dual Cable Entry;Ferrule Type:Crimp;Number of Positions:62;37;Shell Size:4 Backshell Kit Single or Dual Cable Entry Crimp 62 | D-Sub Backshell Size 4 | Part# 1-2308345-6 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ZINC ALLOY | |
Mounting Option 1 | M3 | |
Mounting Option 2 | JACKSCREW | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Shell Sizes | 4 | |
Shielding | YES | |
Wire Gauge | 0 AWG | |
Wire Size-Max |