Part Details for 1-2308346-4 by TE Connectivity
Overview of 1-2308346-4 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2308346-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1-2308346-4-ND
|
DigiKey | CONN BACKSHELL 50P 45/180DEG SHD Min Qty: 1 Lead time: 23 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$30.1273 / $43.4700 | Buy Now |
DISTI #
A125375-ND
|
DigiKey | CONN BACKSHELL 50P 45/180DEG SHD Min Qty: 1 Lead time: 23 Weeks Container: Box |
6 In Stock |
|
$22.9704 / $32.6400 | Buy Now |
DISTI #
1-2308346-4
|
Avnet Americas | Full Metal Hood for 50 and 78 Position Rail D-Sub Connectors 5 Shell Size Zinc - Bulk (Alt: 1-2308346-4) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Bulk | 0 |
|
$19.0152 | Buy Now |
DISTI #
571-1-2308346-4
|
Mouser Electronics | D-Sub Backshells FULL METAL HOODS SIZE 5 - 4 (RAW) RoHS: Compliant | 0 |
|
$22.9700 / $32.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks Container: Box | 0Box |
|
$20.1200 | Buy Now |
DISTI #
AMP1-2308346-4
|
Heilind Electronics | FULL METAL HOODS SIZE 5 - 4 (R | Americas - 0 in Stock |
|
$25.1471 / $25.9091 | Buy Now |
|
Onlinecomponents.com | FULL METAL HOODS SIZE 5 - 4 (RAW) RoHS: Compliant | 0 |
|
$23.1500 / $32.8800 | Buy Now |
DISTI #
AMP1-2308346-4
|
Interstate Connecting Components | FULL METAL HOODS SIZE 5 - 4 (R | 0 |
|
$25.1471 / $25.9091 | Buy Now |
DISTI #
1-2308346-4
|
Avnet Abacus | (Alt: 1-2308346-4) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FULL METAL HOODS SIZE 5 - 4 (RAW) RoHS: Compliant | 0 |
|
$23.1500 / $32.8800 | Buy Now |
Part Details for 1-2308346-4
1-2308346-4 CAD Models
1-2308346-4 Part Data Attributes
|
1-2308346-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2308346-4
TE Connectivity
FULL METAL HOODS SIZE 5 - 4 (RAW) Accessory Type:Backshell Kit;Cable Clamp Type:Single or Dual Cable Entry;Ferrule Type:Crimp;Number of Positions:78;50;Shell Size:5 Backshell Kit Single or Dual Cable Entry Crimp 78 | D-Sub Backshell Size 5 | Part# 1-2308346-4 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | STEEL | |
Mounting Option 1 | M3 | |
Mounting Option 2 | JACKSCREW | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Shell Sizes | 5 | |
Shielding | YES | |
Wire Gauge | 0 AWG | |
Wire Size-Max |