-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRIMP FLANGE 6 SMALL Accessory Type:Backshell Kit;Shielded:Yes;Connector & Contact Terminates To:Wire & Cable;Operating Temperature Range:-40 ~ 90 °C;Operating Temperature Range:-40 ~ 194 °F Backshell Kit | Crimp Flange For Size 1-3Std/1-4Ql Shell | Part# 1-2308349-6 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A125392-ND
|
DigiKey | CRIMP FLANGE 6 SMALL Min Qty: 1 Lead time: 23 Weeks Container: Box |
21 In Stock |
|
$5.5967 / $8.6500 | Buy Now |
DISTI #
1-2308349-6
|
Avnet Americas | Backshell Kit Copper Alloy for D-Sub Connectors - Bulk (Alt: 1-2308349-6) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6374 / $5.5806 | Buy Now |
DISTI #
571-1-2308349-6
|
Mouser Electronics | D-Sub Tools & Hardware CRIMP FLANGE 6 SMALL | 38 |
|
$5.4500 / $8.6500 | Buy Now |
DISTI #
71074543
|
RS | D-Sub Backshells w/Crimp Flange, 6 Small, Rail D-Sub Backshells Series | TE Connectivity 1-2308349-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 1 |
|
$2.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Box | 0Box |
|
$4.6300 | Buy Now |
DISTI #
AMP1-2308349-6
|
Heilind Electronics | CRIMP FLANGE 6 SMALL | Americas - 0 in Stock |
|
$2.4478 / $3.3810 | Buy Now |
|
Onlinecomponents.com | CRIMP FLANGE 6 SMALL RoHS: Compliant |
18 Partner Stock |
|
$3.7100 / $7.7400 | Buy Now |
DISTI #
65742372
|
Verical | Connector Accessories Crimp Flange Straight Min Qty: 11 Package Multiple: 1 | Americas - 18 |
|
$6.1200 | Buy Now |
DISTI #
1-2308349-6
|
Avnet Americas | Backshell Kit Copper Alloy for D-Sub Connectors - Bulk (Alt: 1-2308349-6) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6374 / $5.5806 | Buy Now |
DISTI #
AMP1-2308349-6
|
Interstate Connecting Components | CRIMP FLANGE 6 SMALL | 0 |
|
$2.4478 / $3.3810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2308349-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2308349-6
TE Connectivity
CRIMP FLANGE 6 SMALL Accessory Type:Backshell Kit;Shielded:Yes;Connector & Contact Terminates To:Wire & Cable;Operating Temperature Range:-40 ~ 90 °C;Operating Temperature Range:-40 ~ 194 °F Backshell Kit | Crimp Flange For Size 1-3Std/1-4Ql Shell | Part# 1-2308349-6 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | YES | |
Wire Gauge | 0 AWG | |
Wire Size-Max |