Part Details for 1-2314101-1 by TE Connectivity
Overview of 1-2314101-1 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2314101-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC1089
|
Newark | Circular Contact, Socket, 22Awg, Crimp, Product Range:-, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Wire Size Awg Min:-, For Use With:Amp M12 Circular Connectors, Contact Material:Brass Rohs Compliant: Yes |Te Connectivity 1-2314101-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 28 |
|
$5.3600 / $7.3500 | Buy Now |
DISTI #
A126170-ND
|
DigiKey | CONTACT SOCKET 22AWG 0.8MM CRIMP Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
818 In Stock |
|
$4.5714 / $7.0700 | Buy Now |
DISTI #
1-2314101-1
|
Avnet Americas | - Bulk (Alt: 1-2314101-1) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7878 / $4.5582 | Buy Now |
DISTI #
23AC1089
|
Avnet Americas | - Bulk (Alt: 23AC1089) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 28 Partner Stock |
|
$6.4000 / $8.0800 | Buy Now |
DISTI #
571-1-2314101-1
|
Mouser Electronics | Circular Metric Connectors M12 CRIMP CONTACT SOCKET 0.8MM AWG22 RoHS: Compliant | 116 |
|
$4.5300 / $7.0700 | Buy Now |
DISTI #
71033656
|
RS | Circular Metric Connector M12 Crimp contact socket 0.8mm AWG22 | TE Connectivity 1-2314101-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 107 |
|
$5.0900 / $7.0700 | Buy Now |
|
Future Electronics | M12 CRIMP CONTACT SOCKET 0.8MM AWG22/24 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$3.9200 / $4.1600 | Buy Now |
DISTI #
AMP1-2314101-1
|
Heilind Electronics | M12 CRIMP CONTACT SOCKET 0.8 MM AWG22 | Americas - 0 in Stock |
|
$3.8955 / $4.9385 | Buy Now |
|
Onlinecomponents.com | M12 CRIMP CONTACT SOCKET 0.8MM AWG22/24 RoHS: Compliant |
100 Partner Stock |
|
$4.4600 / $6.8200 | Buy Now |
DISTI #
1-2314101-1
|
Avnet Americas | - Bulk (Alt: 1-2314101-1) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7878 / $4.5582 | Buy Now |
Part Details for 1-2314101-1
1-2314101-1 CAD Models
1-2314101-1 Part Data Attributes:
|
1-2314101-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2314101-1
TE Connectivity
M12 CRIMP CONTACT SOCKET 0.8MM AWG22/24 Product Type:Connector Kit;Connector System:Cable-to-Cable;Sealable:Yes;Connector & Contact Terminates To:Wire & Cable;Contact Current Rating (Max):2 A Connector Kit Cable-to-Cable Wire & Cable | M12 Crimp Contact For A8 Code | Part# 1-2314101-1 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | SIGNAL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2 A | |
Rated Voltage | 30 V | |
Rated Voltage(DC) | 30 V | |
Shielding | YES | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |