-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ4987
|
Newark | Endurance N Enhanced Base, 7 Contact, Product Range:Lumawise Series, No. Of Contacts:7Contacts, Gender:-, Pitch Spacing:-, Contact Termination Type:Through Hole, No. Of Rows:-, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Te Connectivity 1-2314786-1 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.3700 | Buy Now |
DISTI #
17-1-2314786-1-ND
|
DigiKey | LED COB ZERO CROSS 50HZ Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
440 In Stock |
|
$57.3700 | Buy Now |
DISTI #
1-2314786-1
|
Avnet Americas | Connector Base for LUMAWISE Endurance N LEDs 50Hz Polybutylene Terephthalate - Bulk (Alt: 1-2314786-1) RoHS: Compliant Min Qty: 450 Package Multiple: 50 Lead time: 24 Weeks, 6 Days Container: Bulk | 0 |
|
$54.1533 / $65.1675 | Buy Now |
DISTI #
655-1-2314786-1
|
Mouser Electronics | LED Lighting Development Tools LUMAWISE N ENHANCED BASE, FM ON, ZC YES RoHS: Compliant | 0 |
|
$61.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 50 Lead time: 25 Weeks Container: Box | 0Box |
|
$54.0000 | Buy Now |
DISTI #
AMP1-2314786-1
|
Heilind Electronics | LUMAWISE N ENHANCED BASE, FM O | Americas - 0 in Stock |
|
$67.4891 | Buy Now |
|
Onlinecomponents.com | LUMAWISE N ENHANCED BASE, FM ON, ZC YES RoHS: Compliant | 0 |
|
$58.0800 / $169.9700 | Buy Now |
DISTI #
AMP1-2314786-1
|
Interstate Connecting Components | LUMAWISE N ENHANCED BASE, FM O | 0 |
|
$67.4891 | Buy Now |
DISTI #
1-2314786-1
|
Avnet Abacus | Connector Base for LUMAWISE Endurance N LEDs 50Hz Polybutylene Terephthalate (Alt: 1-2314786-1) RoHS: Compliant Min Qty: 450 Package Multiple: 50 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | LUMAWISE N ENHANCED BASE, FM ON, ZC YES RoHS: Compliant | 0 |
|
$58.0800 / $169.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy