-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ4988
|
Newark | Endurance N Enhanced Base, 7 Contact, Product Range:Lumawise Series, No. Of Contacts:7Contacts, Gender:-, Pitch Spacing:-, Contact Termination Type:Through Hole, No. Of Rows:-, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Te Connectivity 1-2314786-2 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.3700 | Buy Now |
DISTI #
17-1-2314786-2-ND
|
DigiKey | LUMAWISE N ENHANCED BASE, FM OFF Min Qty: 1 Lead time: 27 Weeks Container: Box |
42 In Stock |
|
$33.8500 / $36.9200 | Buy Now |
DISTI #
1-2314786-2
|
Avnet Americas | Connector Base for LUMAWISE Endurance N LEDs 50Hz Polybutylene Terephthalate - Bulk (Alt: 1-2314786-2) RoHS: Compliant Min Qty: 450 Package Multiple: 50 Container: Bulk | 0 |
|
$54.1533 / $65.1675 | Buy Now |
DISTI #
571-1-2314786-2
|
Mouser Electronics | LED Lighting Development Tools LUMAWISE N ENHANCED BASE, FM OFF, ZC YES | 0 |
|
$61.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 50 Lead time: 25 Weeks Container: Box | 0Box |
|
$54.0000 | Buy Now |
DISTI #
AMP1-2314786-2
|
Heilind Electronics | LUMAWISE N ENHANCED BASE, FM O | Americas - 0 in Stock |
|
$67.4891 | Buy Now |
|
Onlinecomponents.com | LUMAWISE N ENHANCED BASE, FM OFF, ZC YES RoHS: Compliant |
100 Partner Stock |
|
$59.8400 / $75.1700 | Buy Now |
DISTI #
AMP1-2314786-2
|
Interstate Connecting Components | LUMAWISE N ENHANCED BASE, FM O | 0 |
|
$67.4891 | Buy Now |
|
Master Electronics | LUMAWISE N ENHANCED BASE, FM OFF, ZC YES RoHS: Compliant |
100 Partner Stock |
|
$59.8400 / $75.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy