-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 10 Switches, SP3T, 0.025A, 24VDC, Wire Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0534
|
Newark | Tri-State Dip 10P G Recess Tube |Amp Te Connectivity 1-2319747-0 RoHS: Not Compliant Min Qty: 34 Package Multiple: 1 Date Code: 0 Container: Bulk | 1565 |
|
$2.5000 / $3.4100 | Buy Now |
DISTI #
2266-1-2319747-0-ND
|
DigiKey | TRI-STATE DIP 10P G RECESS TUBE Min Qty: 68 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1565 In Stock |
|
$2.0500 / $2.2000 | Buy Now |
DISTI #
1-2319747-0
|
Avnet Americas | Tri-State DIP Switch SPST 10 Position 25mA 24 VDC 20-Pin Surface Mount Tube - Rail/Tube (Alt: 1-2319747-0) RoHS: Compliant Min Qty: 850 Package Multiple: 34 Lead time: 9 Weeks, 2 Days Container: Tube | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 850 Package Multiple: 34 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$1.8200 | Buy Now |
DISTI #
AMP1-2319747-0
|
Heilind Electronics | TRI-STATE DIP 10P G RECESS TUB | Americas - 0 in Stock |
|
$2.1309 / $2.1627 | Buy Now |
|
Onlinecomponents.com | TRI-STATE DIP 10P G RECESS TUBE RoHS: Compliant | 0 |
|
$1.8000 / $3.7600 | Buy Now |
DISTI #
48543225
|
Verical | Surface Mount DIP Switch RoHS: Compliant Min Qty: 34 Package Multiple: 34 | Americas - 1564 |
|
$1.9200 / $2.0700 | Buy Now |
DISTI #
1-2319747-0
|
TME | Switch: DIP-SWITCH, Poles number: 10, ON-OFF-ON, 0.025A/24VDC Min Qty: 68 | 0 |
|
$2.9600 | RFQ |
DISTI #
AMP1-2319747-0
|
Interstate Connecting Components | TRI-STATE DIP 10P G RECESS TUB | 0 |
|
$2.1309 / $2.1627 | Buy Now |
DISTI #
000000000005648246
|
Sager | DIP Switches / SIP Switches TRI-STATE DIP 10P G RECESS TUBE Min Qty: 850 | 0 |
|
$1.8100 / $2.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2319747-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2319747-0
TE Connectivity
Slide Dip Switch, 10 Switches, SP3T, 0.025A, 24VDC, Wire Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Type | SLIDE | |
Body Height | 4.1 mm | |
Body Length or Diameter | 26.56 mm | |
Contact Current(AC)-Max | 0.025 A | |
Contact Current(DC)-Max | 0.025 A | |
Contact Voltage(DC)-Max | 24 V | |
End Contact Material | COPPER ALLOY | |
Housing Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 10 | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Function | SP3T | |
Switch Type | SLIDE DIP SWITCH | |
Termination Type | WIRE |