-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 8 Switches, SP3T, 0.025A, 24VDC, Wire Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-2319747-8
|
Avnet Americas | Tri-State DIP Switch SPST 8 Position 25mA 24 VDC 16-Pin Surface Mount T/R - Tape and Reel (Alt: 1-2319747-8) RoHS: Not Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 6 Weeks, 6 Days Container: Reel | 0 |
|
$1.6096 / $1.8173 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 900 Container: Reel | 0Reel |
|
$1.6300 | Buy Now |
DISTI #
AMP1-2319747-8
|
Heilind Electronics | TRI-STATE DIP 8P G RAISED T&R | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TRI-STATE DIP 8P G RAISED T&R RoHS: Compliant | 0 |
|
$1.6100 / $3.3800 | Buy Now |
DISTI #
1-2319747-8
|
TTI | DIP Switches / SIP Switches SWITCH DIP SWITCH Min Qty: 1800 Package Multiple: 900 Container: Reel | Americas - 0 |
|
$1.5100 / $1.6400 | Buy Now |
DISTI #
1-2319747-8
|
Avnet Americas | Tri-State DIP Switch SPST 8 Position 25mA 24 VDC 16-Pin Surface Mount T/R - Tape and Reel (Alt: 1-2319747-8) RoHS: Not Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 6 Weeks, 6 Days Container: Reel | 0 |
|
$1.6096 / $1.8173 | Buy Now |
DISTI #
1-2319747-8
|
TME | Switch: DIP-SWITCH, Poles number: 8, ON-OFF-ON, 0.1A/50VDC, Pos: 3 Min Qty: 1800 | 0 |
|
$1.5800 | RFQ |
DISTI #
AMP1-2319747-8
|
Interstate Connecting Components | TRI-STATE DIP 8P G RAISED T&R | 0 |
|
Buy Now | |
DISTI #
000000000005648254
|
Sager | DIP Switches / SIP Switches SWITCH DIP SWITCH Min Qty: 1800 | 0 |
|
$1.7000 / $1.8200 | Buy Now |
|
Master Electronics | TRI-STATE DIP 8P G RAISED T&R RoHS: Compliant | 0 |
|
$1.6100 / $3.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2319747-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2319747-8
TE Connectivity
Slide Dip Switch, 8 Switches, SP3T, 0.025A, 24VDC, Wire Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Type | SLIDE | |
Body Height | 3.7 mm | |
Body Length or Diameter | 21.48 mm | |
Contact Current(AC)-Max | 0.025 A | |
Contact Current(DC)-Max | 0.025 A | |
Contact Voltage(DC)-Max | 24 V | |
End Contact Material | COPPER ALLOY | |
Housing Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 8 | |
Number of Switch Sections | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Function | SP3T | |
Switch Type | SLIDE DIP SWITCH | |
Termination Type | WIRE |