-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1-2319848-1-ND
|
DigiKey | Slide Dip Switch, 12 Switches, S Min Qty: 45 Container: Tube MARKETPLACE PRODUCT |
853 In Stock |
|
$1.7700 / $1.8700 | Buy Now |
DISTI #
1-2319848-1
|
Avnet Americas | DIP Switch End Stackable Recessed Actuator SPST 12 Position 25mA 24 VDC 24-Pin Surface Mount Tube - Rail/Tube (Alt: 1-2319848-1) RoHS: Compliant Min Qty: 1005 Package Multiple: 1005 Container: Tube | 0 |
|
$1.5156 / $1.7112 | Buy Now |
DISTI #
V99:2348_21677219
|
Arrow Electronics | Switch DIP OFF ON SPST 12 Recessed Slide 0.025A 24VDC Gull Wing 2000Cycles 2.54mm SMD Tube Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1822 | Americas - 1004 |
|
$0.6299 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1005 Package Multiple: 15 Container: Tube | 0Tube |
|
$1.5300 | Buy Now |
DISTI #
AMP1-2319848-1
|
Heilind Electronics | END STACK DIP 12P G RECESS TU | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | END STACK DIP 12P G RECESS TUBE RoHS: Compliant | 0 |
|
$1.5500 / $3.2300 | Buy Now |
DISTI #
27537687
|
Verical | Switch DIP OFF ON SPST 12 Recessed Slide 0.025A 24VDC Gull Wing 2000Cycles 2.54mm SMD Tube Min Qty: 9 Package Multiple: 1 Date Code: 1822 | Americas - 1004 |
|
$0.6299 | Buy Now |
DISTI #
65091484
|
Verical | Switch DIP OFF ON SPST 12 Recessed Slide 0.025A 24VDC Gull Wing 2000Cycles 2.54mm SMD Tube Min Qty: 45 Package Multiple: 15 | Americas - 840 |
|
$1.6600 / $1.7500 | Buy Now |
DISTI #
1-2319848-1
|
Avnet Americas | DIP Switch End Stackable Recessed Actuator SPST 12 Position 25mA 24 VDC 24-Pin Surface Mount Tube - Rail/Tube (Alt: 1-2319848-1) RoHS: Compliant Min Qty: 1005 Package Multiple: 1005 Container: Tube | 0 |
|
$1.5156 / $1.7112 | Buy Now |
DISTI #
1-2319848-1
|
Avnet Americas | DIP Switch End Stackable Recessed Actuator SPST 12 Position 25mA 24 VDC 24-Pin Surface Mount Tube - Rail/Tube (Alt: 1-2319848-1) RoHS: Compliant Min Qty: 1005 Package Multiple: 1005 Container: Tube | 0 |
|
$1.5156 / $1.7112 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2319848-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2319848-1
TE Connectivity
Slide Dip Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Type | SLIDE | |
Body Height | 3.4 mm | |
Body Length or Diameter | 30.38 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.025 A | |
Contact Current(DC)-Max | 0.025 A | |
Contact Voltage(DC)-Max | 24 V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 12 | |
Number of Switch Sections | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Termination Type | WIRE |