-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Brass
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH7156
|
Newark | Contact, Tab, 26-22Awg, Crimp, Product Range:Sdl Series, Contact Gender:Tab, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:26Awg, Contact Material:Brass Rohs Compliant: Yes |Amp Te Connectivity 1-2321928-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10823 |
|
$0.0130 | Buy Now |
DISTI #
17-1-2321928-1-ND
|
DigiKey | CONN PIN 22-26AWG CRIMP LOOSE PC Min Qty: 1 Lead time: 18 Weeks Container: Box |
24231 In Stock |
|
$0.0578 / $0.1100 | Buy Now |
DISTI #
92AH7156
|
Avnet Americas | Terminal Tab 26AWG to 22AWG Waterproof Loose Piece - Bulk (Alt: 92AH7156) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 10823 Partner Stock |
|
$0.0750 / $0.1250 | Buy Now |
DISTI #
1-2321928-1
|
Avnet Americas | Terminal Tab 26AWG to 22AWG Waterproof Loose Piece - Bag (Alt: 1-2321928-1) RoHS: Not Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 14 Weeks, 2 Days Container: Bag | 0 |
|
$0.0466 | Buy Now |
DISTI #
571-1-2321928-1
|
Mouser Electronics | Terminals TAB TER SDL2.5 WATERPR LOOSE PIECE RoHS: Compliant | 19105 |
|
$0.0490 / $0.1100 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 24000 Package Multiple: 24000 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.0374 | Buy Now |
DISTI #
AMP1-2321928-1
|
Heilind Electronics | TAB TERMINAL (LOOSE PIECE) | Americas - 7665 in Stock |
|
$0.0275 / $0.0327 | Buy Now |
|
Onlinecomponents.com | TAB TER SDL2.5 WATERPROOF LOOSE PIECE RoHS: Compliant |
23400 In Stock |
|
$0.0464 / $0.0686 | Buy Now |
DISTI #
66675376
|
Verical | Contact Tab Crimp ST Cable Mount 22-26AWG Loose RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Date Code: 2301 | Americas - 23400 |
|
$0.0621 / $0.0892 | Buy Now |
DISTI #
66233916
|
Verical | Contact Tab Crimp ST Cable Mount 22-26AWG Loose RoHS: Compliant Min Qty: 3847 Package Multiple: 1 | Americas - 10823 |
|
$0.0175 / $0.0184 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2321928-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2321928-1
TE Connectivity
Connector Accessory, Brass
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Design Use | SIGNAL | |
Material | BRASS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |