Part Details for 1-2327906-4 by TE Connectivity
Overview of 1-2327906-4 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2327906-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-2327906-4
|
Avnet Americas | Keyed Guide Ring for Backplane Connectors Stainless Steel - Bulk (Alt: 1-2327906-4) Min Qty: 200 Package Multiple: 25 Lead time: 25 Weeks, 0 Days Container: Bulk | 40 Factory Stock |
|
$43.9904 / $52.9376 | Buy Now |
DISTI #
650-1-2327906-4
|
Mouser Electronics | High Speed / Modular Connectors KEYGUIDEPIN,MACHINED MULTIGIG BP RoHS: Compliant | 0 |
|
$47.1800 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 200 Package Multiple: 25 Lead time: 25 Weeks Container: Bag | 0Bag |
|
$47.8000 | Buy Now |
DISTI #
AMP1-2327906-4
|
Heilind Electronics | KEYED GUIDE PIN , MACHINED, M | Americas - 0 in Stock |
|
$50.3280 / $55.9200 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Guide Pin Straight Stainless Steel Passivated RoHS: Compliant |
18 In Stock |
|
$47.7400 / $140.4300 | Buy Now |
DISTI #
1-2327906-4
|
TTI | High Speed / Modular Connectors KEYGUIDEPIN,MACHINED MULTIGIG BP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 74 In Stock |
|
$49.8900 / $74.0000 | Buy Now |
DISTI #
AMP1-2327906-4
|
Interstate Connecting Components | KEYED GUIDE PIN , MACHINED, M | 0 |
|
$50.3280 / $55.9200 | Buy Now |
|
Master Electronics | Connector Accessories Guide Pin Straight Stainless Steel Passivated RoHS: Compliant |
18 In Stock |
|
$47.7400 / $140.4300 | Buy Now |