-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-2329388-1
|
Avnet Americas | Switch Push Button OFF-(ON) SPST Flush Button 400mA 125VAC 50VDC Solder Lug Panel Mount Loose Piece - Bulk (Alt: 1-2329388-1) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 17 Weeks, 3 Days Container: Bulk | 0 |
|
$6.0043 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 50 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$5.4200 | Buy Now |
DISTI #
AMP1-2329388-1
|
Heilind Electronics | PB OFF/ON FC YLW M1 TERM WHI L | Americas - 0 in Stock |
|
$6.0519 / $6.6610 | Buy Now |
|
Onlinecomponents.com | PB OFF/ON FC YLW M1 TERM WHI LED IP68 50 RoHS: Compliant | 0 |
|
$4.4900 / $6.7700 | Buy Now |
DISTI #
AMP1-2329388-1
|
Interstate Connecting Components | PB OFF/ON FC YLW M1 TERM WHI L | 0 |
|
$6.0519 / $6.6610 | Buy Now |
DISTI #
000000000006138782
|
Sager | Pushbutton Switches PB OFF/ON FC YLW M1 TERM WHI LED IP68 50 Min Qty: 100 | 0 |
|
$4.9600 / $6.6900 | Buy Now |
|
Master Electronics | PB OFF/ON FC YLW M1 TERM WHI LED IP68 50 RoHS: Compliant | 0 |
|
$4.4900 / $6.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2329388-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2329388-1
TE Connectivity
Pushbutton Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | YELLOW | |
Actuator Material | POLYAMIDE | |
Center Contact Plating | GOLD OVER SILVER | |
Contact Current(AC)-Max | 0.12 A | |
Contact Current(DC)-Max | 0.12 A | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 50 V | |
Housing Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |