-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9070
|
Newark | Pluggable Terminal Blocks 19Pos Hdr 90 Deg, ht, |Amp Te Connectivity 1-2342076-9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.3500 / $61.1400 | Buy Now |
DISTI #
17-1-2342076-9-ND
|
DigiKey | TERM BLOCK HDR 19POS 90DEG 3.5MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
200 In Stock |
|
$38.4966 / $41.3300 | Buy Now |
DISTI #
1-2342076-9
|
Avnet Americas | Connector Wire to Board Header 19 Position 3.5mm Right Angle Through Hole Box - Bulk (Alt: 1-2342076-9) Min Qty: 200 Package Multiple: 50 Lead time: 8 Weeks, 6 Days Container: Bulk | 200 Factory Stock |
|
$36.3408 / $43.7322 | Buy Now |
DISTI #
571-1-2342076-9
|
Mouser Electronics | Pluggable Terminal Blocks 19POS HDR 90 DEG,HT, 3.5MM PITCH,TL1.9MM RoHS: Compliant | 0 |
|
$38.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Lead time: 9 Weeks Container: Box | 0Box |
|
$36.2400 | Buy Now |
DISTI #
AMP1-2342076-9
|
Heilind Electronics | 19POS HDR 90 DEG,HT,3.5MM PITC | Americas - 0 in Stock |
|
$45.2901 | Buy Now |
|
Onlinecomponents.com | 19POS HDR 90 DEG,HT,3.5MM PITCH,TL1.9MM RoHS: Compliant |
329 Partner Stock 200 Factory Stock |
|
$36.6100 / $43.4600 | Buy Now |
DISTI #
123420769-TEC
|
TME | 1-2342076-9 Min Qty: 1 | 329 |
|
$38.2415 / $45.9070 | Buy Now |
DISTI #
AMP1-2342076-9
|
Interstate Connecting Components | 19POS HDR 90 DEG,HT,3.5MM PITC | 0 |
|
$45.2901 | Buy Now |
|
Powell Electronics | 19POS HDR 90 DEG,HT,3.5MM PITCH,TL1.9MM Min Qty: 200 | 132 |
|
$20.4484 / $47.3804 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2342076-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2342076-9
TE Connectivity
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | BOARD | |
Number of Rows | 1 | |
Number of Ways | 19 | |
Rated Current | 11 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |