-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH4660
|
Newark | Terminal Block, Hdr, 18Pos, 5Mm, Th, Gender:Header, Pitch Spacing:5Mm, No. Of Positions:18Positions, Rated Current:11A, Rated Voltage:300V, Block Orientation:Through Hole Vertical, Product Range:- Rohs Compliant: Yes |Buchanan Te Connectivity 1-2342082-8 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.6300 / $48.0000 | Buy Now |
DISTI #
17-1-2342082-8-ND
|
DigiKey | 18POS HDR ST, HT, 5.00MM PITCH, Min Qty: 200 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.3975 | Buy Now |
DISTI #
1-2342082-8
|
Avnet Americas | Connector Wire to Board Header 18 Position 5mm Straight Through Hole Box - Bulk (Alt: 1-2342082-8) Min Qty: 200 Package Multiple: 50 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$40.4530 / $48.6807 | Buy Now |
DISTI #
571-1-2342082-8
|
Mouser Electronics | Pluggable Terminal Blocks 18POS HDR ST, HT 5.00MM PIT.,TL 2.6MM RoHS: Compliant | 0 |
|
$45.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Lead time: 9 Weeks Container: Box | 0Box |
|
$40.3400 | Buy Now |
DISTI #
AMP1-2342082-8
|
Heilind Electronics | 18POS HDR ST, HT, 5.00MM PITCH | Americas - 0 in Stock |
|
$50.4150 | Buy Now |
|
Onlinecomponents.com | 18POS HDR ST, HT, 5.00MM PITCH, TL 2.6MM RoHS: Compliant | 0 |
|
$43.9000 / $123.4200 | Buy Now |
DISTI #
AMP1-2342082-8
|
Interstate Connecting Components | 18POS HDR ST, HT, 5.00MM PITCH | 0 |
|
$50.4150 | Buy Now |
|
Master Electronics | 18POS HDR ST, HT, 5.00MM PITCH, TL 2.6MM RoHS: Compliant | 0 |
|
$43.9000 / $123.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2342082-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2342082-8
TE Connectivity
Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | BOARD | |
Number of Rows | 1 | |
Number of Ways | 18 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |