-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1-2350397-0-ND
|
DigiKey | 10 POS PLUG PUSH-IN, 5.00MM Min Qty: 20 Lead time: 25 Weeks Container: Tray MARKETPLACE PRODUCT |
1420 In Stock |
|
$3.9000 / $4.1300 | Buy Now |
DISTI #
17-1-2350397-0-ND
|
DigiKey | 10 POS PLUG PUSH-IN, 5.00MM Min Qty: 20 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6027 | Buy Now |
DISTI #
1-2350397-0
|
Avnet Americas | Connector Pluggable Terminal Block Plug 10Position 5mm Right Angle Cable Mount - Bulk (Alt: 1-2350397-0) Min Qty: 4000 Package Multiple: 800 Container: Bulk | 0 |
|
$3.3508 / $3.7832 | Buy Now |
DISTI #
571-1-2350397-0
|
Mouser Electronics | Pluggable Terminal Blocks 10 Pos Plug Push-in 5.00mm RoHS: Compliant | 0 |
|
$3.4200 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4000 Package Multiple: 800 Container: Box | 0Box |
|
$3.1800 | Buy Now |
DISTI #
AMP1-2350397-0
|
Heilind Electronics | 10 POS SPRING TB PLUG, PITCH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 10 POS SPRING TB PLUG, PITCH 5.00 | 0 |
|
$3.4300 / $10.0500 | Buy Now |
|
Onlinecomponents.com | 10 POS SPRING TB PLUG, PITCH 5.00 |
1420 Partner Stock |
|
$3.6500 / $4.3500 | Buy Now |
DISTI #
65701924
|
Verical | PCB Terminal Blocks RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 1420 |
|
$3.6600 / $3.8700 | Buy Now |
DISTI #
1-2350397-0
|
Avnet Americas | Connector Pluggable Terminal Block Plug 10Position 5mm Right Angle Cable Mount - Bulk (Alt: 1-2350397-0) Min Qty: 4000 Package Multiple: 800 Container: Bulk | 0 |
|
$3.3508 / $3.7832 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2350397-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2350397-0
TE Connectivity
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | CABLE | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 16 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 1-2350397-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-2350397-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-2385007-0 | Barrier Strip Terminal Block, 16A, 3.31mm2, 1 Row(s) | TE Connectivity | 1-2350397-0 vs 1-2385007-0 |