Part Details for 1-2371113-2 by TE Connectivity
Overview of 1-2371113-2 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2371113-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1-2371113-2-ND
|
DigiKey | 3POS,DIA 4MM,PIN HSG ASSY,SLD,CO Min Qty: 160 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.5379 | Buy Now |
DISTI #
1-2371113-2
|
Avnet Americas | 3POS,DIA 4MM,PIN HSG ASSY,SLD,COD B - Bulk (Alt: 1-2371113-2) Min Qty: 160 Package Multiple: 160 Lead time: 10 Weeks, 5 Days Container: Bulk | 115 Factory Stock |
|
$9.7655 / $11.7517 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 160 Package Multiple: 160 Lead time: 11 Weeks Container: Box | 0Box |
|
$10.3500 | Buy Now |
DISTI #
AMP1-2371113-2
|
Heilind Electronics | 3POS,DIA 4MM,PIN HSG ASSY,SLD, | Americas - 0 in Stock |
|
$8.2347 / $12.3520 | Buy Now |
|
Onlinecomponents.com | 3POS,DIA 4MM,PIN HSG ASSY,SLD,COD B RoHS: Compliant | 0 |
|
$5.3200 / $13.8700 | Buy Now |
|
Onlinecomponents.com | 3POS,DIA 4MM,PIN HSG ASSY,SLD,COD B RoHS: Compliant |
95 In Stock |
|
$10.4000 / $14.2200 | Buy Now |
DISTI #
69861419
|
Verical | Housing for Male Terminals Min Qty: 5 Package Multiple: 5 Date Code: 2224 | Americas - 95 |
|
$13.9490 / $18.4860 | Buy Now |
DISTI #
1-2371113-2
|
TTI | 3POS,DIA 4MM,PIN HSG ASSY,SLD,COD B Min Qty: 160 Package Multiple: 160 Container: Each | Americas - 0 |
|
$10.0300 | Buy Now |
DISTI #
AMP1-2371113-2
|
Interstate Connecting Components | 3POS,DIA 4MM,PIN HSG ASSY,SLD, | 0 |
|
$8.2347 / $12.3520 | Buy Now |
DISTI #
1-2371113-2
|
Avnet Abacus | Connector Sealed Housing Plug 3 Position Crimp Straight Panel Mount Bag (Alt: 1-2371113-2) RoHS: Compliant Min Qty: 800 Package Multiple: 160 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-2371113-2
1-2371113-2 CAD Models
1-2371113-2 Part Data Attributes
|
1-2371113-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2371113-2
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Design Use | POWER AND SIGNAL | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 70 A | |
Rated Voltage | 1000 V | |
Rated Voltage(DC) | 1000 V |