There are no models available for this part yet.
Overview of 1-238005-5 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1-238005-5 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09H7947
|
Newark | Anvil |Amp Te Connectivity 1-238005-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$194.5400 / $222.9400 | Buy Now | |
DISTI #
3937-1-238005-5-ND
|
DigiKey | ANVIL Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$275.6730 / $377.6200 | Buy Now | |
DISTI #
2266-1-238005-5-ND
|
DigiKey | ANVIL Min Qty: 1 Lead time: 4 Weeks Container: Tray MARKETPLACE PRODUCT |
1 In Stock |
|
$222.9400 | Buy Now | |
DISTI #
1-238005-5-ND
|
DigiKey | ANVIL Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$222.3000 | Buy Now | |
DISTI #
1-238005-5
|
Avnet Americas | ANVIL - Bulk (Alt: 1-238005-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$167.5600 / $201.6400 | Buy Now | |
DISTI #
571-1-238005-5
|
Mouser Electronics | Crimpers / Crimping Tools ANVIL | 0 |
|
$198.7900 / $220.0800 | Order Now | |
DISTI #
AMP1-238005-5
|
Heilind Electronics | ANVIL | Americas - 0 in Stock |
|
$152.4412 / $225.3969 | Buy Now | |
Onlinecomponents.com | ANVIL |
1 Partner Stock |
|
$139.9400 / $205.9000 | Buy Now | ||
DISTI #
12380055-TEC
|
TME | 1-238005-5 Min Qty: 1 | 1 |
|
$279.1189 / $279.1190 | Buy Now | |
DISTI #
AMP1-238005-5
|
Interstate Connecting Components | ANVIL | 0 |
|
$152.4412 / $225.3969 | Buy Now |
CAD Models for 1-238005-5 by TE Connectivity
Part Data Attributes for 1-238005-5 by TE Connectivity
1-238005-5
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
1-238005-5TE ConnectivityVS
-