Part Details for 1-2385003-1 by TE Connectivity
Overview of 1-2385003-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2385003-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK9954
|
Newark | Terminal Block, Header, 11Pos, Th, Gender:Header, Pitch Spacing:2.5Mm, No. Of Positions:11Positions, Rated Current:4A, Rated Voltage:150V, Block Orientation:Through Hole Vertical, Product Range:- Rohs Compliant: Yes |Buchanan Te Connectivity 1-2385003-1 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5000 / $2.1300 | Buy Now |
DISTI #
17-1-2385003-1-ND
|
DigiKey | 11P TB HDR 180 DEG,PITCH 2.5 &TL Min Qty: 2500 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$1.0783 | Buy Now |
DISTI #
1-2385003-1
|
Avnet Americas | Connector Shrouded Header 11 Position 2.5mm Solder Straight Through Hole Box - Bulk (Alt: 1-2385003-1) Min Qty: 2500 Package Multiple: 500 Lead time: 23 Weeks, 5 Days Container: Bulk | 0 |
|
$1.0591 / $1.1957 | Buy Now |
DISTI #
571-1-2385003-1
|
Mouser Electronics | Pluggable Terminal Blocks 11P TB HDR 180 DEG,PITCH 1.5 &TL 3.5mm RoHS: Compliant | 0 |
|
$1.0600 / $1.0800 | Order Now |
DISTI #
73279587
|
RS | 11P TB HDR 180 DEG, PITCH 2.5 &TL 3.5mm | TE Connectivity 1-2385003-1 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7700 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2500 Package Multiple: 500 Lead time: 24 Weeks Container: Box | 0Box |
|
$1.0100 | Buy Now |
DISTI #
AMP1-2385003-1
|
Heilind Electronics | 11P TB HDR 180 DEG,PITCH 2.5 & | Americas - 0 in Stock |
|
$1.0860 / $1.2748 | Buy Now |
|
Onlinecomponents.com | 11P TB HDR 180 DEG,PITCH 2.5 &TL 3.5mm RoHS: Compliant | 0 |
|
$1.0600 / $2.2200 | Buy Now |
DISTI #
AMP1-2385003-1
|
Interstate Connecting Components | 11P TB HDR 180 DEG,PITCH 2.5 & | 0 |
|
$1.0860 / $1.2748 | Buy Now |
DISTI #
1-2385003-1
|
Avnet Abacus | Connector Shrouded Header 11 Position 2.5mm Solder Straight Through Hole Box (Alt: 1-2385003-1) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-2385003-1
1-2385003-1 CAD Models
1-2385003-1 Part Data Attributes
|
1-2385003-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2385003-1
TE Connectivity
Barrier Strip Terminal Block, 4A, 1 Row(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | BOARD | |
Number of Rows | 1 | |
Number of Ways | 11 | |
Rated Current | 4 A | |
Rated Voltage | 150 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |