There are no models available for this part yet.
Overview of 1-2385009-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for 1-2385009-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47AK0006
|
Newark | Terminal Block, Header, 11Pos, Th, Gender:Header, Pitch Spacing:5.08Mm, No. Of Positions:11Positions, Rated Current:16A, Rated Voltage:300V, Block Orientation:Through Hole Vertical, Product Range:- Rohs Compliant: Yes |Buchanan Te Connectivity 1-2385009-1 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2800 / $3.2400 | Buy Now | |
DISTI #
17-1-2385009-1-ND
|
DigiKey | 11P TB HDR 180 DEG,PITCH 5.08 &T Min Qty: 1500 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$1.6430 | Buy Now | |
DISTI #
1-2385009-1
|
Avnet Americas | Connector Shrouded Header 11 Position 5.08mm Solder Straight Through Hole Box - Bulk (Alt: 1-2385009-1) Min Qty: 1500 Package Multiple: 300 Lead time: 23 Weeks, 5 Days Container: Bulk | 0 |
|
$1.6137 / $1.8220 | Buy Now | |
DISTI #
571-1-2385009-1
|
Mouser Electronics | Pluggable Terminal Blocks 11P TB HDR 180 DEG,PITCH 5.08 &TL 4.5mm RoHS: Compliant | 0 |
|
$1.6400 / $1.6700 | Order Now | |
DISTI #
73279538
|
RS | 11P TB HDR 180 DEG, PITCH 5.08 &TL 4.5mm | TE Connectivity 1-2385009-1 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7000 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1500 Package Multiple: 300 Lead time: 24 Weeks Container: Box | 0Box |
|
$1.5400 | Buy Now | ||
DISTI #
AMP1-2385009-1
|
Heilind Electronics | 11P TB HDR 180 DEG,PITCH 5.08 | Americas - 0 in Stock |
|
$1.9138 / $1.9424 | Buy Now | |
Onlinecomponents.com | 11P TB HDR 180 DEG,PITCH 5.08 &TL 4.5mm RoHS: Compliant | 0 |
|
$1.6200 / $3.3800 | Buy Now | ||
DISTI #
AMP1-2385009-1
|
Interstate Connecting Components | 11P TB HDR 180 DEG,PITCH 5.08 | 0 |
|
$1.9138 / $1.9424 | Buy Now | |
DISTI #
1-2385009-1
|
Avnet Abacus | Connector Shrouded Header 11 Position 5.08mm Solder Straight Through Hole Box (Alt: 1-2385009-1) RoHS: Compliant Min Qty: 1500 Package Multiple: 300 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 1-2385009-1 by TE Connectivity
Part Data Attributes for 1-2385009-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
23 Weeks, 5 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Mounting Type
|
BOARD
|
Number of Rows
|
1
|
Number of Ways
|
11
|
Rated Current
|
16 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|