Part Details for 1-2385009-5 by TE Connectivity
Overview of 1-2385009-5 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 1-2385009-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK0010
|
Newark | Terminal Block, Header, 15Pos, Th, Gender:Header, Pitch Spacing:5.08Mm, No. Of Positions:15Positions, Rated Current:16A, Rated Voltage:300V, Block Orientation:Through Hole Vertical, Product Range:- Rohs Compliant: Yes |Buchanan Te Connectivity 1-2385009-5 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1100 / $4.4200 | Buy Now |
DISTI #
17-1-2385009-5-ND
|
DigiKey | 15P TB HDR 180 DEG,PITCH 5.08 &T Min Qty: 1200 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$2.2401 | Buy Now |
DISTI #
1-2385009-5
|
Avnet Americas | Connector Shrouded Header 15 Position 5.08mm Solder Straight Through Hole Box - Bulk (Alt: 1-2385009-5) Min Qty: 1200 Package Multiple: 240 Lead time: 23 Weeks, 5 Days Container: Bulk | 0 |
|
$2.2003 / $2.4842 | Buy Now |
DISTI #
571-1-2385009-5
|
Mouser Electronics | Pluggable Terminal Blocks 15P TB HDR 180 DEG,PITCH 5.08 &TL 4.5mm RoHS: Compliant | 0 |
|
$2.2400 / $2.2800 | Order Now |
DISTI #
73279509
|
RS | 15P TB HDR 180 DEG, PITCH 5.08 &TL 4.5mm | TE Connectivity 1-2385009-5 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7000 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1200 Package Multiple: 240 Lead time: 24 Weeks Container: Box | 0Box |
|
$2.0900 | Buy Now |
DISTI #
AMP1-2385009-5
|
Heilind Electronics | 15P TB HDR 180 DEG,PITCH 5.08 | Americas - 0 in Stock |
|
$2.6094 / $2.6483 | Buy Now |
|
Onlinecomponents.com | 15P TB HDR 180 DEG,PITCH 5.08 &TL 4.5mm RoHS: Compliant | 0 |
|
$2.2000 / $4.6100 | Buy Now |
DISTI #
AMP1-2385009-5
|
Interstate Connecting Components | 15P TB HDR 180 DEG,PITCH 5.08 | 0 |
|
$2.6094 / $2.6483 | Buy Now |
DISTI #
1-2385009-5
|
Avnet Abacus | Connector Shrouded Header 15 Position 5.08mm Solder Straight Through Hole Box (Alt: 1-2385009-5) RoHS: Compliant Min Qty: 1200 Package Multiple: 240 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-2385009-5
1-2385009-5 CAD Models
1-2385009-5 Part Data Attributes
|
1-2385009-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2385009-5
TE Connectivity
Barrier Strip Terminal Block, 16A, 1 Row(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | BOARD | |
Number of Rows | 1 | |
Number of Ways | 15 | |
Rated Current | 16 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |