Part Details for 1-2405077-0 by TE Connectivity
Overview of 1-2405077-0 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2405077-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK1455
|
Newark | Power Line Filter, 3-Ph, 75A, 760Vac Rohs Compliant: Yes |Corcom Te Connectivity 1-2405077-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$552.2500 / $554.5900 | Buy Now |
DISTI #
59AK7809
|
Newark | Power Line Filter, 3-Ph, 75A, 760Vac, Filter Applications:General Purpose, Voltage Rating:760Vac, Current Rating:75A, No. Of Phases:Three Phase, No. Of Stages:1 Stage, Filter Input Terminals:Terminal Block, Product Range:Ahv Series Rohs Compliant: Yes |Te Connectivity 1-2405077-0 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$753.9000 / $841.2000 | Buy Now |
DISTI #
1-2405077-0
|
Avnet Americas | Power Line Filter 50Hz/60Hz 75A 760VAC Terminal Block Chassis Mount - Bulk (Alt: 1-2405077-0) Min Qty: 3 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 0 |
|
$418.1684 / $503.2196 | Buy Now |
DISTI #
655-1-2405077-0
|
Mouser Electronics | Power Line Filters 75 AHV S BS RoHS: Compliant | 3 |
|
$505.8700 / $529.8000 | Buy Now |
DISTI #
73659803
|
RS | Corcom, 3 Phase Filter, 75 AHV S BS, Terminal Block, Filtered | TE Connectivity 1-2405077-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 3 |
|
$476.8200 / $529.8000 | Buy Now |
DISTI #
COR1-2405077-0
|
Heilind Electronics | 75 AHV S BS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$478.4100 / $506.3600 | Buy Now |
DISTI #
COR1-2405077-0
|
Interstate Connecting Components | 75 AHV S BS | 0 |
|
Buy Now | |
DISTI #
1-2405077-0
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 75A 760VAC Terminal Block Chassis Mount (Alt: 1-2405077-0) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$478.4100 / $506.3600 | Buy Now |
Part Details for 1-2405077-0
1-2405077-0 CAD Models
1-2405077-0 Part Data Attributes
|
1-2405077-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2405077-0
TE Connectivity
Three Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | THREE PHASE EMI FILTER | |
Leakage Current-Max | 3 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 75 A |