Part Details for 1-2405077-1 by TE Connectivity
Overview of 1-2405077-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Aerospace and Defense
Electronic Manufacturing
Automotive
Price & Stock for 1-2405077-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK1456
|
Newark | Power Line Filter, 3-Ph, 80A, 760Vac Rohs Compliant: Yes |Corcom Te Connectivity 1-2405077-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$564.6700 / $567.0600 | Buy Now |
DISTI #
59AK7810
|
Newark | Power Line Filter, 3-Ph, 80A, 760Vac, Filter Applications:General Purpose, Voltage Rating:760Vac, Current Rating:80A, No. Of Phases:Three Phase, No. Of Stages:1 Stage, Filter Input Terminals:Terminal Block, Product Range:Ahv Series Rohs Compliant: Yes |Te Connectivity 1-2405077-1 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$770.8800 / $860.1200 | Buy Now |
DISTI #
1-2405077-1
|
Avnet Americas | Power Line Filter 50Hz/60Hz 80A 760VAC Terminal Block Chassis Mount - Bulk (Alt: 1-2405077-1) Min Qty: 3 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 0 |
|
$427.5848 / $514.5512 | Buy Now |
DISTI #
655-1-2405077-1
|
Mouser Electronics | Power Line Filters 80 AHV S BS RoHS: Compliant | 3 |
|
$517.2700 / $541.7300 | Buy Now |
DISTI #
73659802
|
RS | Corcom, 3 Phase Filter, 80 AHV S BS, Terminal Block, Filtered | TE Connectivity 1-2405077-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 3 |
|
$487.5600 / $541.7300 | Buy Now |
DISTI #
COR1-2405077-1
|
Heilind Electronics | 80 AHV S BS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$489.1800 / $517.7700 | Buy Now |
DISTI #
COR1-2405077-1
|
Interstate Connecting Components | 80 AHV S BS | 0 |
|
Buy Now | |
DISTI #
1-2405077-1
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 80A 760VAC Terminal Block Chassis Mount (Alt: 1-2405077-1) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$489.1800 / $517.7700 | Buy Now |
Part Details for 1-2405077-1
1-2405077-1 CAD Models
1-2405077-1 Part Data Attributes
|
1-2405077-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2405077-1
TE Connectivity
Three Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | THREE PHASE EMI FILTER | |
Leakage Current-Max | 3 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 80 A |