Part Details for 1-240641-0 by TE Connectivity
Overview of 1-240641-0 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137924-0641LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and Hold Down Header, 30u\\ Gold (Tin on Tails) plating, Black Color, 6 Positions, GW Compatible LCP. |
Price & Stock for 1-240641-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H7987
|
Newark | Spacer, slug Blade(175) |Amp Te Connectivity 1-240641-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9200 / $24.6400 | Buy Now |
DISTI #
3937-1-240641-0-ND
|
DigiKey | SPACER,SLUG BLADE(175) Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$36.3600 | Buy Now |
DISTI #
1-240641-0-ND
|
DigiKey | SPACER,SLUG BLADE(175) Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.4500 | Buy Now |
DISTI #
1-240641-0
|
Avnet Americas | SPACER,SLUG BLADE(175) - Bulk (Alt: 1-240641-0) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 15 Factory Stock |
|
$16.5200 / $19.8800 | Buy Now |
DISTI #
571-1-240641-0
|
Mouser Electronics | Crimpers / Crimping Tools SPACERSLUG BLADE 175 | 0 |
|
$19.5900 / $23.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$17.0800 | Buy Now |
DISTI #
AMP1-240641-0
|
Heilind Electronics | SPACER,SLUG BLADE(175) | Americas - 0 in Stock |
|
$20.8955 / $26.4151 | Buy Now |
|
Onlinecomponents.com | SPACER,SLUG BLADE(175) RoHS: Compliant | 15 Factory Stock |
|
$18.3900 / $24.1400 | Buy Now |
DISTI #
AMP1-240641-0
|
Interstate Connecting Components | SPACER,SLUG BLADE(175) | 0 |
|
$20.8955 / $26.4151 | Buy Now |
|
Powell Electronics | SPACER,SLUG BLADE(175) Min Qty: 1 | 10 |
|
$21.5400 | Buy Now |