Part Details for 1-240642-2 by TE Connectivity
Overview of 1-240642-2 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137924-0642LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and Hold Down Header, 30u\\ Gold (Tin on Tails) plating, Black Color, 6 Positions, Non GW Compatible LCP. |
Price & Stock for 1-240642-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H7998
|
Newark | Plate Front Shear |Amp Te Connectivity 1-240642-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.5200 / $93.8100 | Buy Now |
DISTI #
3937-1-240642-2-ND
|
DigiKey | PLATE FRONT SHEAR Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$104.2000 / $153.2500 | Buy Now |
DISTI #
1-240642-2-ND
|
DigiKey | PLATE FRONT SHEAR Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$98.3200 | Buy Now |
DISTI #
1-240642-2
|
Avnet Americas | PLATE FRONT SHEAR - Bulk (Alt: 1-240642-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1-240642-2
|
Mouser Electronics | Wire Stripping & Cutting Tools PLATE FRONT SHEAR | 0 |
|
$85.5400 / $100.2900 | Order Now |
|
Onlinecomponents.com | PLATE FRONT SHEAR | 0 |
|
$52.0000 / $96.9700 | Buy Now |
|
Master Electronics | PLATE FRONT SHEAR | 0 |
|
$52.0000 / $96.9700 | Buy Now |