Part Details for 1-2420266-2 by TE Connectivity
Overview of 1-2420266-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2420266-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK5008
|
Newark | Rect Power Housing, Rcpt, 12Pos, 4Mm Rohs Compliant: Yes |Amp Te Connectivity 1-2420266-2 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 3000 |
|
$0.6520 / $0.7270 | Buy Now |
DISTI #
17-1-2420266-2-ND
|
DigiKey | SOCKET HSG 2X6P BLUE HCI 4.0 PIT Min Qty: 1 Lead time: 11 Weeks Container: Bag |
11960 In Stock |
|
$0.3391 / $0.5900 | Buy Now |
DISTI #
571-1-2420266-2
|
Mouser Electronics | Headers & Wire Housings Socket HSG 2X6P Blue HCI 4.0 Pitch RoHS: Compliant | 11972 |
|
$0.3270 / $0.7300 | Buy Now |
DISTI #
74994835
|
RS | Socket HSG 2X6P Blue HCI 4.0 Pitch | TE Connectivity 1-2420266-2 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3510 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 12000 Package Multiple: 750 Container: Bag | 0Bag |
|
$0.2790 | Buy Now |
DISTI #
AMP1-2420266-2
|
Heilind Electronics | SOCKET HSG 2X6P BLUE HCI 4.0 P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Socket HSG 2X6P Blue HCI 4.0 Pitch | 0 |
|
$0.2835 / $0.7765 | Buy Now |
DISTI #
AMP1-2420266-2
|
Interstate Connecting Components | SOCKET HSG 2X6P BLUE HCI 4.0 P | 0 |
|
Buy Now | |
|
Master Electronics | Socket HSG 2X6P Blue HCI 4.0 Pitch | 0 |
|
$0.2835 / $0.7765 | Buy Now |