Part Details for 1-2432408-4 by TE Connectivity
Overview of 1-2432408-4 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2432408-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-2432408-4
|
Avnet Americas | Power Line Filter 50/60Hz 63A 250VAC Wire Leaded Chassis Mount (Alt: 1-2432408-4) Min Qty: 2 Package Multiple: 2 | 0 |
|
$211.9398 / $255.0462 | Buy Now |
DISTI #
74AK5512
|
Avnet Americas | Power Line Filter 50/60Hz 63A 250VAC Wire Leaded Chassis Mount - Bulk (Alt: 74AK5512) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Bulk | 2 Partner Stock |
|
$256.4500 | Buy Now |
DISTI #
655-1-2432408-4
|
Mouser Electronics | Power Line Filters RPQ-1-63 RoHS: Compliant | 2 |
|
$254.5800 / $273.4200 | Buy Now |
DISTI #
74128062
|
RS | Single Phase Filter, 60 A, Flanged, Wire Lead Input, Wire Lead Output | TE Connectivity 1-2432408-4 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$268.0800 | RFQ |
DISTI #
AMP1-2432408-4
|
Heilind Electronics | RPQ-1-63 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$229.0000 / $256.6400 | Buy Now | |
DISTI #
1-2432408-4
|
TTI | Power Line Filters RPQ-1-63 Min Qty: 2 Package Multiple: 2 | Americas - 0 |
|
$205.6100 / $263.4900 | Buy Now |
DISTI #
1-2432408-4
|
Avnet Americas | Power Line Filter 50/60Hz 63A 250VAC Wire Leaded Chassis Mount (Alt: 1-2432408-4) Min Qty: 2 Package Multiple: 2 | 0 |
|
$211.9398 / $255.0462 | Buy Now |
DISTI #
74AK5512
|
Avnet Americas | Power Line Filter 50/60Hz 63A 250VAC Wire Leaded Chassis Mount - Bulk (Alt: 74AK5512) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Bulk | 2 Partner Stock |
|
$256.4500 | Buy Now |
DISTI #
1-2432408-4
|
Avnet Americas | Power Line Filter 50/60Hz 63A 250VAC Wire Leaded Chassis Mount (Alt: 1-2432408-4) Min Qty: 2 Package Multiple: 2 | 0 |
|
$211.9398 / $255.0462 | Buy Now |
Part Details for 1-2432408-4
1-2432408-4 CAD Models
1-2432408-4 Part Data Attributes
|
1-2432408-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2432408-4
TE Connectivity
Single Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 2 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | SINGLE PHASE EMI FILTER | |
Rated Current | 63 A |