Part Details for 1-2432408-7 by TE Connectivity
Overview of 1-2432408-7 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2432408-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK5515
|
Newark | Reactor, 34.7Hp, 250Vac, 234Uh, Product Range:Corcom Rpq Series, Supply Voltage Max:250Vac, Power Consumption:34.7Hp, Impedance:-, Phase Type:1 Phase, Output Current:125A, Inductance:234µh, Length:6", Width:5.51", Height:5.19" Rohs Compliant: Yes |Amp Te Connectivity 1-2432408-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$408.9700 | Buy Now |
DISTI #
76AK0280
|
Newark | Reactor, 34.7Hp, 250Vac, 234Uh Rohs Compliant: Yes |Corcom Te Connectivity 1-2432408-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$453.7500 / $516.2000 | Buy Now |
DISTI #
74AK5515
|
Avnet Americas | Power Line Filter 50/60Hz 125A 250VAC Busbar Chassis Mount - Bulk (Alt: 74AK5515) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Bulk | 2 Partner Stock |
|
$496.3100 | Buy Now |
DISTI #
1-2432408-7
|
Avnet Americas | Power Line Filter 50/60Hz 125A 250VAC Busbar Chassis Mount (Alt: 1-2432408-7) Min Qty: 2 Package Multiple: 2 Lead time: 1 Weeks, 2 Days | 0 |
|
RFQ | |
DISTI #
655-1-2432408-7
|
Mouser Electronics | Power Line Filters RPQ-1-125 RoHS: Compliant | 2 |
|
$480.6700 / $512.6800 | Buy Now |
DISTI #
74128065
|
RS | Single Phase Filter, Flanged, Bus Bar Input, Bus Bar Output | TE Connectivity 1-2432408-7 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$610.3900 | RFQ |
DISTI #
AMP1-2432408-7
|
Heilind Electronics | RPQ-1-125 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$443.2000 / $489.5600 | Buy Now |
DISTI #
1-2432408-7
|
TTI | Power Line Filters RPQ-1-125 Min Qty: 2 Package Multiple: 2 | Americas - 0 |
|
$475.8600 / $507.5400 | Buy Now |
DISTI #
AMP1-2432408-7
|
Interstate Connecting Components | RPQ-1-125 | 0 |
|
Buy Now |