Part Details for 1-2823558-2 by TE Connectivity
Overview of 1-2823558-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 1-2823558-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1-2823558-2-ND
|
DigiKey | CRIMP INSERTS (BARREL ID 7.5 X O Min Qty: 1 Lead time: 23 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$1.4900 | Buy Now |
DISTI #
2132-1-2823558-2-ND
|
DigiKey | CRIMP INSERTS (BARREL ID 7.5 X O Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$859.8200 | Buy Now |
DISTI #
1-2823558-2
|
Avnet Americas | - Bulk (Alt: 1-2823558-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Bulk | 0 |
|
$691.3201 | Buy Now |
DISTI #
571-1-2823558-2
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories CRIMP INSERTS AWG22 (7.5 X 8.5) RoHS: Compliant | 0 |
|
$848.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Container: Box | 0Box |
|
$690.7200 | Buy Now |
DISTI #
AMP1-2823558-2
|
Heilind Electronics | CRIMP INSERTS (BARREL ID 7.5 X | Americas - 0 in Stock |
|
$863.3947 / $889.5582 | Buy Now |
|
Onlinecomponents.com | CRIMP INSERTS (BARREL ID 7.5 X OD 8.5) RoHS: Compliant | 0 |
|
$780.7100 / $826.8400 | Buy Now |
DISTI #
AMP1-2823558-2
|
Interstate Connecting Components | CRIMP INSERTS (BARREL ID 7.5 X | 0 |
|
$863.3947 / $889.5582 | Buy Now |
|
Master Electronics | CRIMP INSERTS (BARREL ID 7.5 X OD 8.5) RoHS: Compliant | 0 |
|
$780.7100 / $826.8400 | Buy Now |
Part Details for 1-2823558-2
1-2823558-2 CAD Models
1-2823558-2 Part Data Attributes
|
1-2823558-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2823558-2
TE Connectivity
TOOLS AND MACHINERY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks, 4 Days | |
Connector Support Type | TOOLS AND MACHINERY | |
Wire Size-Max |