Part Details for 1-2823558-5 by TE Connectivity
Overview of 1-2823558-5 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2823558-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1-2823558-5-ND
|
DigiKey | CRIMP INSERTS (BARREL ID 9.0 X O Min Qty: 1 Lead time: 23 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$1.4900 | Buy Now |
DISTI #
2132-1-2823558-5-ND
|
DigiKey | CRIMP INSERTS (BARREL ID 9.0 X O Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$859.8200 | Buy Now |
DISTI #
1-2823558-5
|
Avnet Americas | - Bulk (Alt: 1-2823558-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Bulk | 0 |
|
$691.3201 | Buy Now |
DISTI #
571-1-2823558-5
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories CRIMP INSERTS AWG22 (9.0 X10.0) RoHS: Compliant | 0 |
|
$788.5900 / $859.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Container: Box | 0Box |
|
$690.7200 | Buy Now |
DISTI #
AMP1-2823558-5
|
Heilind Electronics | CRIMP INSERTS (BARREL ID 9.0 X OD 10.0) | Americas - 0 in Stock |
|
$863.3947 / $889.5582 | Buy Now |
|
Onlinecomponents.com | CRIMP INSERTS (BARREL ID 9.0 X OD 10.0) RoHS: Compliant | 0 |
|
$780.7100 / $826.8400 | Buy Now |
DISTI #
AMP1-2823558-5
|
Interstate Connecting Components | CRIMP INSERTS (BARREL ID 9.0 X OD 10.0) | 0 |
|
$863.3947 / $889.5582 | Buy Now |
|
Master Electronics | CRIMP INSERTS (BARREL ID 9.0 X OD 10.0) RoHS: Compliant | 0 |
|
$780.7100 / $826.8400 | Buy Now |
Part Details for 1-2823558-5
1-2823558-5 CAD Models
1-2823558-5 Part Data Attributes
|
1-2823558-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2823558-5
TE Connectivity
TOOLS AND MACHINERY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks, 4 Days | |
Connector Support Type | TOOLS AND MACHINERY | |
Wire Size-Max |