Part Details for 1-2823558-8 by TE Connectivity
Overview of 1-2823558-8 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2823558-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1-2823558-8-ND
|
DigiKey | CRIMP INSERTS (BARREL ID 5.0 X O Min Qty: 1 Lead time: 23 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$1.1300 | Buy Now |
DISTI #
2132-1-2823558-8-ND
|
DigiKey | CRIMP INSERTS (BARREL ID 5.0 X O Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$673.9800 | Buy Now |
DISTI #
1-2823558-8
|
Avnet Americas | Crimp Insert for Portable Crimp Tool 5mm Inner and 6mm Outer Barrel Diameter - Bulk (Alt: 1-2823558-8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Bulk | 0 |
|
$524.9461 / $631.7148 | Buy Now |
DISTI #
571-1-2823558-8
|
Mouser Electronics | Crimpers / Crimping Tools CRIMP INSERTS (BARREL ID 5.0 X OD 6.0) RoHS: Compliant | 0 |
|
$622.8000 / $667.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Container: Box | 0Box |
|
$523.3800 | Buy Now |
DISTI #
AMP1-2823558-8
|
Heilind Electronics | CRIMP INSERTS (BARREL ID 5.0 X | Americas - 0 in Stock |
|
$654.2200 / $684.4147 | Buy Now |
|
Onlinecomponents.com | CRIMP INSERTS (BARREL ID 5.0 X OD 6.0) RoHS: Compliant | 0 |
|
$600.5700 / $635.6600 | Buy Now |
DISTI #
1-2823558-8
|
TTI | Crimpers / Crimping Tools CRIMP INSERTS (BARREL ID 5.0 X OD 6.0) Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$594.0400 | Buy Now |
DISTI #
AMP1-2823558-8
|
Interstate Connecting Components | CRIMP INSERTS (BARREL ID 5.0 X | 0 |
|
$654.2200 / $684.4147 | Buy Now |
|
Master Electronics | CRIMP INSERTS (BARREL ID 5.0 X OD 6.0) RoHS: Compliant | 0 |
|
$600.5700 / $635.6600 | Buy Now |
Part Details for 1-2823558-8
1-2823558-8 CAD Models
1-2823558-8 Part Data Attributes
|
1-2823558-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2823558-8
TE Connectivity
TOOLS AND MACHINERY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks, 4 Days | |
Connector Support Type | TOOLS AND MACHINERY | |
Wire Size-Max |