There are no models available for this part yet.
Overview of 1-2823558-9 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for 1-2823558-9 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-1-2823558-9-ND
|
DigiKey | CRIMP INSERTS (BARREL ID 5.5 X O Min Qty: 1 Lead time: 23 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$1.1300 | Buy Now | |
DISTI #
2132-1-2823558-9-ND
|
DigiKey | CRIMP INSERTS (BARREL ID 5.5 X O Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$673.9800 | Buy Now | |
DISTI #
1-2823558-9
|
Avnet Americas | Crimp Insert for Portable Crimp Tool 5.5mm Inner and 6.5mm Outer Barrel Diameter - Bulk (Alt: 1-2823558-9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Bulk | 0 |
|
$524.9461 / $631.7148 | Buy Now | |
DISTI #
571-1-2823558-9
|
Mouser Electronics | Crimpers / Crimping Tools CRIMP INSERTS (BARREL ID 5.5 X OD 6.5) RoHS: Compliant | 0 |
|
$622.8000 / $667.2700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Container: Box | 0Box |
|
$523.3800 | Buy Now | ||
DISTI #
AMP1-2823558-9
|
Heilind Electronics | CRIMP INSERTS (BARREL ID 5.5 X | Americas - 0 in Stock |
|
$654.2200 / $684.4147 | Buy Now | |
Onlinecomponents.com | CRIMP INSERTS (BARREL ID 5.5 X OD 6.5) RoHS: Compliant | 0 |
|
$600.5700 / $635.6600 | Buy Now | ||
DISTI #
AMP1-2823558-9
|
Interstate Connecting Components | CRIMP INSERTS (BARREL ID 5.5 X | 0 |
|
$654.2200 / $684.4147 | Buy Now | |
Master Electronics | CRIMP INSERTS (BARREL ID 5.5 X OD 6.5) RoHS: Compliant | 0 |
|
$600.5700 / $635.6600 | Buy Now |
CAD Models for 1-2823558-9 by TE Connectivity
Part Data Attributes for 1-2823558-9 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
20 Weeks, 4 Days
|
Connector Support Type
|
TOOLS AND MACHINERY
|
Wire Size-Max
|
|