Part Details for 1-282815-2 (ALTERNATE: 1-282815-2) by TE Connectivity
Overview of 1-282815-2 (ALTERNATE: 1-282815-2) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-282815-2 (ALTERNATE: 1-282815-2)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74193178
|
RS | TE Connectivity Buchanan 12 pin PCB Header 5.08mm Pitch Rows Solder Termination | TE Connectivity 1-282815-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3300 / $6.8000 | RFQ |