-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-282822-7
|
Avnet Americas | - Bulk (Alt: 1-282822-7) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 8 Weeks, 3 Days Container: Bulk | 0 |
|
$4.0337 / $4.8541 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Lead time: 8 Weeks Container: Box | 0Box |
|
$4.0300 | Buy Now |
DISTI #
AMP1-282822-7
|
Heilind Electronics | TERMI-BLOK HEADER,ASSY90 17P. | Americas - 0 in Stock |
|
$2.9001 / $5.1794 | Buy Now |
|
Onlinecomponents.com | TERMI-BLOK HEADER,ASSY90 17P. RoHS: Compliant | 0 |
|
$4.6900 / $6.8400 | Buy Now |
DISTI #
AMP1-282822-7
|
Interstate Connecting Components | TERMI-BLOK HEADER,ASSY90 17P. | 0 |
|
$2.9001 / $5.1794 | Buy Now |
|
Master Electronics | TERMI-BLOK HEADER,ASSY90 17P. RoHS: Compliant | 0 |
|
$4.6900 / $6.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-282822-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-282822-7
TE Connectivity
STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PA66, UL 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 17 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |