-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-282825-6) TERMI-BLOK HEADER,ASSY90 16P.5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-282825-6
|
Avnet Americas | - Bulk (Alt: 1-282825-6) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$3.8554 / $4.6396 | Buy Now |
DISTI #
571-12828256
|
Mouser Electronics | Pluggable Terminal Blocks 16 POS SHROUDED HDR RoHS: Compliant | 0 |
|
$4.1600 / $5.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Lead time: 9 Weeks Container: Box | 0Box |
|
$3.8500 | Buy Now |
DISTI #
AMP1-282825-6
|
Heilind Electronics | TERMI-BLOK HEADER,ASSY90 16P.5 | Americas - 0 in Stock |
|
$2.7720 / $4.9505 | Buy Now |
|
Onlinecomponents.com | TERMI-BLOK HEADER,ASSY90 16P.5 RoHS: Compliant | 0 |
|
$4.4800 / $6.5300 | Buy Now |
DISTI #
AMP1-282825-6
|
Interstate Connecting Components | TERMI-BLOK HEADER,ASSY90 16P.5 | 0 |
|
$2.7720 / $4.9505 | Buy Now |
|
Master Electronics | TERMI-BLOK HEADER,ASSY90 16P.5 RoHS: Compliant | 0 |
|
$4.4800 / $6.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-282825-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-282825-6
TE Connectivity
(1-282825-6) TERMI-BLOK HEADER,ASSY90 16P.5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PA 66, 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 16 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |