-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-282858-1) 11P. TERMI-BLOK PCB MOUNT 90
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H8329
|
Newark | 11P. Termi-Blok Pcb Mount 90 Rohs Compliant: Yes |Buchanan Te Connectivity 1-282858-1 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5600 / $6.8900 | Buy Now |
DISTI #
A134917-ND
|
DigiKey | TERM BLK 11POS SIDE ENT 10MM PCB Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
99 In Stock |
|
$6.6194 / $9.8800 | Buy Now |
DISTI #
1-282858-1
|
Avnet Americas | Conn Terminal Block F 11 POS 10mm Solder ST Thru-Hole 24A/Contact - Bulk (Alt: 1-282858-1) RoHS: Compliant Min Qty: 300 Package Multiple: 25 Container: Bulk | 0 |
|
$5.5240 / $6.6475 | Buy Now |
DISTI #
571-1-282858-1
|
Mouser Electronics | Fixed Terminal Blocks RCPT 11P SIDE RoHS: Compliant | 0 |
|
$6.1500 / $6.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 25 Lead time: 19 Weeks Container: Box | 0Box |
|
$5.5100 | Buy Now |
DISTI #
AMP1-282858-1
|
Heilind Electronics | 11P. TERMI-BLOK PCB MOUNT 90 | Americas - 0 in Stock |
|
$3.9716 / $6.9871 | Buy Now |
|
Onlinecomponents.com | 11P. TERMI-BLOK PCB MOUNT 90 RoHS: Compliant | 0 |
|
$5.8100 / $12.1700 | Buy Now |
DISTI #
AMP1-282858-1
|
Interstate Connecting Components | 11P. TERMI-BLOK PCB MOUNT 90 | 0 |
|
$3.9716 / $6.9871 | Buy Now |
DISTI #
1-282858-1
|
Avnet Abacus | (Alt: 1-282858-1) RoHS: Compliant Min Qty: 300 Package Multiple: 25 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 11P. TERMI-BLOK PCB MOUNT 90 RoHS: Compliant | 0 |
|
$5.8100 / $12.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-282858-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-282858-1
TE Connectivity
(1-282858-1) 11P. TERMI-BLOK PCB MOUNT 90
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PA 6-6, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 11 | |
Rated Current | 24 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |