Part Details for 1-282925-5 REV A by TE Connectivity
Overview of 1-282925-5 REV A by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADDI7004BBBCZ | Analog Devices | 76LD CSP_BGA REV B | |
ADDI7004BBBCZRL | Analog Devices | 76LD CSP_BGA REV B | |
ADP195ACBZ-R7 | Analog Devices | 600mA Load Switch Rev Current |
Price & Stock for 1-282925-5 REV A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMZ1-282925-5 REV A
|
Heilind Electronics | Americas - 0 in Stock |
|
$29.3715 / $39.6515 | Buy Now | |
DISTI #
AMZ1-282925-5 REV A
|
Interstate Connecting Components | 0 |
|
$26.0010 / $33.7460 | Buy Now |