-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 6A, 2.5mm2, 1 Row(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9096
|
Newark | Fixed Terminal Blocks 6Pos 3.5Mm Tes Conn. Rohs Compliant: Yes |Te Connectivity 1-2834011-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6520 | Buy Now |
DISTI #
74AJ7459
|
Newark | Tb, Wire To Brd, 6Way, 14Awg Rohs Compliant: Yes |Te Connectivity 1-2834011-6 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6850 / $1.0500 | Buy Now |
DISTI #
A123851-ND
|
DigiKey | TERM BLK 6P TOP ENTRY 3.5MM PCB Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
13246 In Stock |
|
$0.5629 / $1.0600 | Buy Now |
DISTI #
571-1-2834011-6
|
Mouser Electronics | Fixed Terminal Blocks 6POS 3.5MM TES CONN. RoHS: Compliant | 3217 |
|
$0.5610 / $1.0600 | Buy Now |
DISTI #
V99:2348_16385786
|
Arrow Electronics | Conn PC Terminal Block RCP 6 POS 3.5mm Solder ST Thru-Hole 6A/Contact Box/Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2230 | Americas - 4938 |
|
$0.5334 / $0.7219 | Buy Now |
|
Future Electronics | 6 Position 3.5mm Pitch 14-20 AWG Top Entry Modular Screwless Eurostyle Connector RoHS: Compliant pbFree: Yes Min Qty: 5390 Package Multiple: 490 Lead time: 22 Weeks Container: Box | 0Box |
|
$0.5550 / $0.6050 | Buy Now |
DISTI #
AMP1-2834011-6
|
Heilind Electronics | 6POS 3.5MM TOP ENTRY SCREWLESS | Americas - 0 in Stock |
|
$0.5837 / $0.6602 | Buy Now |
|
Onlinecomponents.com | 6POS 3.5MM TOP ENTRY SCREWLESS CONN. RoHS: Compliant |
15 In Stock |
|
$0.5470 / $1.1810 | Buy Now |
DISTI #
65227164
|
Verical | Conn PC Terminal Block RCP 6 POS 3.5mm Solder ST Thru-Hole 6A/Contact Box/Carton RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2230 | Americas - 4938 |
|
$0.5853 / $0.7077 | Buy Now |
DISTI #
67376736
|
Verical | Conn PC Terminal Block RCP 6 POS 3.5mm Solder ST Thru-Hole 6A/Contact Box/Carton RoHS: Compliant Min Qty: 77 Package Multiple: 1 | Americas - 170 |
|
$1.0647 / $1.1145 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2834011-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2834011-6
TE Connectivity
Barrier Strip Terminal Block, 6A, 2.5mm2, 1 Row(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 6 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |