Part Details for 1-2834015-6 by TE Connectivity
Overview of 1-2834015-6 by TE Connectivity
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2834015-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AH3991
|
Newark | 6Pos 2.54Mm Tes Conn. Rohs Compliant: Yes |Te Connectivity 1-2834015-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1532 |
|
$0.6490 | Buy Now |
DISTI #
A123828-ND
|
DigiKey | TERM BLK 6POS TOP ENT 2.54MM PCB Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
3032 In Stock |
|
$0.9835 / $1.7600 | Buy Now |
DISTI #
1-2834015-6
|
Avnet Americas | Conn Terminal Block F 6 POS 2.54mm Solder ST Thru-Hole 6A Tray - Bulk (Alt: 1-2834015-6) RoHS: Compliant Min Qty: 3024 Package Multiple: 3024 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$0.9756 / $1.1015 | Buy Now |
DISTI #
06AH3991
|
Avnet Americas | Conn Terminal Block F 6 POS 2.54mm Solder ST Thru-Hole 6A Tray - Bulk (Alt: 06AH3991) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Bulk | 1532 Partner Stock |
|
$1.4100 / $1.5500 | Buy Now |
DISTI #
571-1-2834015-6
|
Mouser Electronics | Fixed Terminal Blocks 6POS 2.54MM TES CONN RoHS: Compliant | 2121 |
|
$1.0300 / $1.7600 | Buy Now |
|
Future Electronics | 6 Position 2.54 mm Pitch 20-26 AWG Modular Screwless Eurostyle Connector RoHS: Compliant pbFree: Yes Min Qty: 6552 Package Multiple: 546 Container: Box | 0Box |
|
$0.9450 / $1.0100 | Buy Now |
|
Future Electronics | 6 Position 2.54 mm Pitch 20-26 AWG Modular Screwless Eurostyle Connector RoHS: Compliant pbFree: Yes Min Qty: 6552 Package Multiple: 546 Container: Box | 0Box |
|
$0.9450 / $1.0100 | Buy Now |
DISTI #
AMP1-2834015-6
|
Heilind Electronics | 6POS 2.54MM TES CONN. | Americas - 0 in Stock |
|
$0.9336 / $0.9475 | Buy Now |
|
Onlinecomponents.com | 6POS 2.54MM TES CONN. RoHS: Compliant |
322 In Stock |
|
$0.9600 / $1.6460 | Buy Now |
DISTI #
57959525
|
Verical | Conn Modular Terminal Block RCP 6 POS 2.54mm Solder ST Thru-Hole 6A/Contact Box/Carton Min Qty: 78 Package Multiple: 1 | Americas - 1532 |
|
$0.9486 / $1.1094 | Buy Now |
Part Details for 1-2834015-6
1-2834015-6 CAD Models
1-2834015-6 Part Data Attributes:
|
1-2834015-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2834015-6
TE Connectivity
(1-2834015-6) 6POS 2.54MM TES CONN.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 6 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 20 AWG |