There are no models available for this part yet.
Overview of 1-2834019-4. by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1-2834019-4. by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AC4838
|
Newark | Pitch Spacing:3.5Mm, No. Of Positions:4Positions, Wire Size Awg Min:20Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:-, Wire Connection Method:Poke In, Rated Current:6A, Rated Voltage:300V, Block Orientation:Through Hole Vertical Rohs Compliant: Yes |Te Connectivity 1-2834019-4. RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5470 / $0.7900 | Buy Now |