Part Details for 1-2834020-8 by TE Connectivity
Overview of 1-2834020-8 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1-2834020-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-2834020-8-ND
|
DigiKey | 8POS 3.5MM THTS CONN. Min Qty: 5376 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$0.7739 | Buy Now |
DISTI #
1-2834020-8
|
Avnet Americas | 8POS 3.5MM THTS CONN. - Boxed Product (Development Kits) (Alt: 1-2834020-8) RoHS: Compliant Min Qty: 5376 Package Multiple: 5376 Container: Box | 0 |
|
$0.7724 / $0.8459 | Buy Now |
DISTI #
571-1-2834020-8
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 8POS 3.5MM THTS CONN. RoHS: Compliant | 0 |
|
$0.8230 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5376 Package Multiple: 5376 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.7220 | Buy Now |
DISTI #
AMP1-2834020-8
|
Heilind Electronics | 8POS 3.5MM THTS CONN. | Americas - 0 in Stock |
|
$0.9015 / $0.9149 | Buy Now |
|
Onlinecomponents.com | 8POS 3.5MM THTS CONN. RoHS: Compliant | 0 |
|
$0.7610 / $2.0840 | Buy Now |
DISTI #
AMP1-2834020-8
|
Interstate Connecting Components | 8POS 3.5MM THTS CONN. | 0 |
|
$0.9015 / $0.9149 | Buy Now |
|
Master Electronics | 8POS 3.5MM THTS CONN. RoHS: Compliant | 0 |
|
$0.7610 / $2.0840 | Buy Now |
Part Details for 1-2834020-8
1-2834020-8 CAD Models
1-2834020-8 Part Data Attributes
|
1-2834020-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2834020-8
TE Connectivity
Barrier Strip Terminal Block, 6A, 1.5mm2, 1 Row(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 6 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |